Digi International Applied Computing and Embedded Systems
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Form Factor | Operating Systems | Processor Family | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Data Cache Size - (B) | PS/2 | PCI-X | SATA | System Memory Type | Operating Temperature - (°C) | Number of Ethernet Ports | RS422 | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | USART | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | CAN | Audio Interfaces | PATA | Mic In | GPIO | Display Interface | AGP | RS232 | Ethernet Speed | PCI | Display Type | Android | Linux | Medical Application | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CC-MX-L77C-Z1 Connect Core 6N SOM, i.MX6DualLite, Industrial, 800 MHz, -40 to 85 C, 4 GB eMMC flash, 1 GB DDR3, Ethernet |
$238.26
단위 당
|
Digi International | System on Modules - SOM | No | No | No | No | 5A992(c) | No | No |