Digi International Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SPI | UART | ADC | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Bluetooth | Wi-Fi | Daughter Cards | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DC-WME-9210-LX
NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash Linux
|
|
Digi International | Embedded System Development Boards and Kits | Starter Kit | NS9210 | Application Processor and SOC | 16MB | 8MB | NOR Flash | 1 | 1 | 1 | 1 | 1 | 1 | Yes | No | Yes | No | Unknown | No | No | No | No | 5D002.c.1 | No | |||||||||||
CC-WMX6UL-KIT
I.MX6UL-2 Application Processor and SOC Development Kit 528MHz CPU 256MB RAM 256MB NAND Flash Yocto Linux BSP
|
주식
25
$260.24 에서 $264.55로 변경
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | i.MX6UL-2 | Application Processor and SOC | 256MB | 256MB | NAND Flash | 4 | 2 | 2 | 2 | 1 | 4 | 8 | LVDS/RGB | LCD | SIM | Yes | Yes | On Board | On Board | Yes | No | No | No | No | 5A992c. | No | No | ||||||
CC-WMP133-KIT
STM32MP133C Microprocessor Development Kit 256MB RAM Embedded Yocto Linux
|
주식
7
$200.92 에서 $204.14로 변경
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||
DC-ME-9210-NET
NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash NET+OS
|
$267.10
단위 당
|
Digi International | Embedded System Development Boards and Kits | Starter Kit | NS9210 | Application Processor and SOC | 16MB | 8MB | NOR Flash | 1 | 1 | 1 | 1 | 1 | 1 | Yes | No | Yes | No | No | No | No | No | 5D002c.1. | No | No | |||||||||||
101-1270
BL4S200 Application Processor and SOC Development Kit 58.98MHz CPU 512KB RAM 512KB Serial Flash Win
|
|
Digi International | Embedded System Development Boards and Kits | Development Kit | BL4S200 | Application Processor and SOC | 512KB | 512KB | Serial Flash | 1 | 2 | 1 | 1 | SD | No | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||
CC-WMX8MN-KIT
I.MX 8M NANO Application Processor and SOC Development Kit 750MHz/1400MHz CPU 1GB RAM 8GB eMMC Flash
|
|
Digi International | Embedded System Development Boards and Kits | Development Kit | i.MX 8M Nano | Application Processor and SOC | 1GB | 8GB | eMMC Flash | 2 | 1 | 1 | 1 | 5 | HDMI/LVDS/MIPI-CSI | LCD | micro SD | Yes | Yes | Yes | No | No | No | No | 5A002a.1. | No | No | ||||||||||
CC-WMP157-KIT
STM32MP157C Microprocessor Development Kit 209MHz/533MHz/650MHz CPU 512MB RAM 512MB NAND Flash Linux/Win
|
주식
2
$204.14
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||
CC-WMX93-KIT
I.MX 93 System on Module - SOM Development Kit 250MHz/1500MHz CPU 1GB RAM 8GB Embedded Yocto Linux
|
주식
9
|
Digi International | Embedded System Development Boards and Kits | Development Kit | I.MX 93 | System on Module - SOM | 1GB | 8GB | 2 | 2 | 8 | 2 | 8 | 1 | Yes | Yes | No | No | 5A992c. | No | No | ||||||||||||||||
CC-WMX6N-KIT ConnectCore 6 System on Module - SOM Development Kit 1200MHz CPU 1GB RAM 4GB Flash Android/Linux |
|
Digi International | Embedded System Development Boards and Kits | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||
CC-WMX8-KIT
I.MX 8X System on Module - SOM Development Kit 264MHz/1000MHz CPU 2GB RAM 16GB eMMC Flash Android/Linux
|
$496.09 에서 $531.90로 변경
단위 당
|
Digi International | Embedded System Development Boards and Kits | Development Kit | i.MX 8X | System on Module - SOM | 2GB | 16GB | eMMC Flash | 3 | 2 | 1 | 2 | 1 | 2 | LVDS | LCD | micro SD | Yes | Yes | Yes | No | No | No | No | 5A992c. | No | No | |||||||||
DC-ME-9210-LX
NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash Linux
|
$286.06
단위 당
|
Digi International | Embedded System Development Boards and Kits | Starter Kit | NS9210 | Application Processor and SOC | 16MB | 8MB | NOR Flash | 1 | 1 | 1 | 1 | 1 | 1 | Yes | No | Yes | No | No | No | No | No | 5D002c.1. | No | No |