Digilent Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | CAN | SPI | UART | ADC | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Tradename | Compatible External Board | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410-357-B JTAG-SMT3-NC, Surface-Mount Programming Module |
주식
120
$49.80
단위 당
|
Digilent | Embedded System Development Boards and Kits | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||
471-002
AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Linux/Win 7/Win 8/Win 8.1/Win 10/Win Vista/Win XP
|
$115.05 에서 $119.96로 변경
단위 당
|
Digilent | Embedded System Development Boards and Kits | Development Kit | AM3358BZCZ100 | Microprocessor | 512MB | 4GB | Embedded MMC Flash | 2 | 1 | 1 | 2 | 1 | 6 | 1 | 92 | HDMI | LCD | Box | MMC/SD | Yes | No | Yes | No | EAR99 | No | No | |||||||
410-336
PIC32MX370F512L Microcontroller Development Board 8MHz/96MHz CPU 128KB RAM 12KB/512KB/4MB Flash/SPI Flash
|
$102.95 에서 $106.75로 변경
단위 당
|
Digilent | Embedded System Development Boards and Kits | Development Board | PIC32MX370F512L | Microcontroller | 128KB | 12KB/512KB/4MB | Flash/SPI Flash | 2 | 1 | 2 | 1 | 7-Segment/LCD | Yes | MX3 | Basys MX3 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
410-302
PIC32MZ2048EFG100 Microcontroller Development Board 0.032768MHz/200MHz CPU 512KB RAM 2MB Flash
|
$82.88 에서 $85.19로 변경
단위 당
|
Digilent | Embedded System Development Boards and Kits | Development Board | PIC32MZ2048EFG100 | Microcontroller | 512KB | 2MB | Flash | 2 | 1 | 43 | Box | micro SD | No | No | Yes | No | EAR99 | No | No | ||||||||||||||
410-296
PIC32MX795F512L Microcontroller Development Board 0.032768MHz/8MHz/80MHz CPU 128KB RAM 512KB Flash
|
주식
2
|
Digilent | Embedded System Development Boards and Kits | Development Board | PIC32MX795F512L | Microcontroller | 128KB | 512KB | Flash | 3 | 1 | 2 | 2 | Case | Yes | No | Yes | No | EAR99 | No | No | ||||||||||||||
410-202
Arduino-programmable PIC32 Microcontroller Board
|
|
Digilent | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
6021-210-000
PIC32MX3xx microcontroller Evaluation board
|
$80.82 에서 $84.27로 변경
단위 당
|
Digilent | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
510-000
PIC32MX695F512L Microcontroller Development Kit 80MHz CPU 128KB RAM 512KB Flash Win 7/Win 8/Win 8.1/Win 10/Win Vista/Win XP
|
|
Digilent | Embedded System Development Boards and Kits | Development Kit | PIC32MX695F512L | Microcontroller | 128KB | 512KB | Flash | 2 | 5 | 4 | 16 | Box | micro SD/SD | No | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
410-254 PIC32MX340F512H Microcontroller Development Board 0.032768MHz/80MHz CPU 32KB RAM 512KB Flash |
$31.79 에서 $32.29로 변경
단위 당
|
Digilent | Embedded System Development Boards and Kits | No | EAR99 | No | No |