Diotec Semiconductor AG Digital BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (mA) | Minimum DC Current Gain | Typical Input Resistor - (kOhm) | Typical Resistor Ratio | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMDT5212W Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R |
|
Diotec Semiconductor AG | Digital BJT - Pre-Biased | NPN | Single | 50 | 100 | 60@10mA@5V | 22 | 1 | 200 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||
MMDT5112W Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R |
|
Diotec Semiconductor AG | Digital BJT - Pre-Biased | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||
MMBTRC103SS Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R |
$0.0241 에서 $0.026로 변경
단위 당
|
Diotec Semiconductor AG | Digital BJT - Pre-Biased | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
MMBTRC102SS-AQ Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101 |
|
Diotec Semiconductor AG | Digital BJT - Pre-Biased | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||
MMBTRA106SS Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | Digital BJT - Pre-Biased | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes |