Diotec Semiconductor AG Zener
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM3Z10B-AQ Zener DIODES Automotive AEC-Q101 |
|
Diotec Semiconductor AG | Zener | Yes | AEC-Q101 | Yes | Unknown | No | ||||||||||||||||||||
3EZ51
Zener Diode Single 51V 5% 60Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
3EZ6.2
Zener Diode Single 6.2V 5% 2Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0912 에서 $0.0925로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MM9Z12B
Diode Zener Single 12V 2% 250mW 2-Pin SOD-882 T/R
|
|
Diotec Semiconductor AG | Zener | 2 | SOD-882 | SOD | No | No | No | No | No | No | ||||||||||||||||
3EZ33
Zener Diode Single 33V 5% 15Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0912 에서 $0.0925로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
3EZ120
Zener Diode Single 120.5V 5% 200Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0912 에서 $0.0925로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MM5Z15-AQ
Diode Zener Single 14.7V 5% 300mW 2-Pin SOD-523 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Zener | 2 | SOD-523 | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||
3EZ7.5
Zener Diode Single 7.45V 5% 2Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
3EZ110
Zener Diode Single 110V 5% 200Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0912 에서 $0.0925로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
3EZ22
Zener Diode Single 22.05V 5% 15Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ZPY1
Diode Zener Single 0.77V 5% 1300mW 2-Pin DO-41 Ammo
|
$0.1654 에서 $0.1692로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MM5Z11
Diode Zener Single 11V 5% 300mW 2-Pin SOD-523 T/R
|
$0.027 에서 $0.029로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||
ZPD6.8
Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 Ammo
|
$0.0232 에서 $0.0235로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
HZ9LA2
Zener Diode Single 8.1V 2% 60Ohm 400mW 2-Pin DO-35 Ammo
|
|
Diotec Semiconductor AG | Zener | 2 | DO-35 | DO-204-AH | No | No | No | No | EAR99 | No | No | |||||||||||||||
1N5356B
Zener Diode Single 19V 5% 3Ohm 5000mW 2-Pin DO-201 Ammo
|
$0.1653 에서 $0.169로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
3EZ160
Zener Diode Single 162V 5% 300Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0912 에서 $0.0925로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ZPY130
Diode Zener Single 130V 5% 1300mW 2-Pin DO-41 Ammo
|
$0.0581 에서 $0.0626로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MM5Z22
Diode Zener Single 22.05V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||
3EZ8.2
Zener Diode Single 8.2V 5% 2Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BZT52C4V7-AQ
Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123F T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Zener | 2 | SOD-123F | SOD | No | Yes | AEC-Q101 | Yes | Yes | No | No | |||||||||||||||
3EZ11
Zener Diode Single 11V 5% 7Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
3EZ39
Zener Diode Single 39V 5% 40Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
3EZ24
Zener Diode Single 24.2V 5% 15Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0912 에서 $0.0925로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
3EZ56
Zener Diode Single 56V 5% 60Ohm 3000mW 2-Pin DO-15 Ammo
|
$0.0646 에서 $0.0696로 변경
단위 당
|
Diotec Semiconductor AG | Zener | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MM5Z3V9B
Diode Zener Single 3.9V 2% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | Zener | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No |