Diotec Semiconductor AG Power Management
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Reference Type | Topology | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI79L18UAB
Standard Regulator Neg -18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
2,000
FromTo
단위 당
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -18 | -20.5 | 0.1 | Tape and Reel | 360mV | 180mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-ADU
LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
2,299
$0.0185
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.238 to 1.262 | 15 | 1 | 1.18@0.5A|1.1@0.1A|1.25@1A | 0.2% | 0.4% | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
LDI559-3.6EN LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-23 |
주식
3,000
FromTo
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | 3.6 | 18 | 0.3(Typ) | 0.01%/V(Typ) | 20mV(Typ) | 500 | 5 | SOT-23 | No | No | No | EAR99 | ||||||||||
LDI1117-1.2U
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
750
$0.0091
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.2 | 15 | 1 | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
LDI1117-05U
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
주식
1,000
$0.026
단위 당
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 5 | 15 | 1 | 1.18@0.5A|1.1@0.1A|1.25@1A | 10mV | 15mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
MMTL431A
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
|
주식
3,000
FromTo
단위 당
|
Diotec Semiconductor AG | Voltage References | Adjustable | Shunt | 2.495 to 36 | 37 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MMTL431AR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
|
FromTo
단위 당
|
Diotec Semiconductor AG | Voltage References | Adjustable | Shunt | 2.495 to 36 | 37 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
DI78L10ZAB
Standard Regulator Pos 10V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 10 | 30 | 0.1 | Tape and Reel | 230mV | 80mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI78L10DAB
Standard Regulator Pos 10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 10 | 0.1 | Tape and Reel | 230mV | 80mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||
DI78L15ZAB
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 15 | 35 | 0.1 | Tape and Reel | 300mV | 150mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI79L10DAB
Standard Regulator Neg -10V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -10 | -10.5 | 0.1 | Tape and Reel | 175mV | 90mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-2.5D
LDO Regulator Pos 2.5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 2.5 | 15 | 1 | Tape and Reel | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||
DI78L06ZAB
Standard Regulator Pos 6V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 6 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI78L08ZAB
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 8 | 30 | 0.1 | Tape and Reel | 175mV | 80mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI78L08DAB
Standard Regulator Pos 8V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 8 | 30 | 0.1 | Tape and Reel | 175mV | 80mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI62062.5S2
LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | 2.5 | 6 | 0.2 | Tape and Reel | 0.37@30mA|0.71@100mA | 0.25%/V | 50mV | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
DI62063.3S2
LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±2 | 3.3 | 7 | 0.25 | Tape and Reel | 0.35@30mA|0.68@100mA | 0.25%/V | 60mV | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
DI78L24UAB
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 24 | 40 | 0.1 | Tape and Reel | 350mV | 200mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI78L3.3DAB
Standard Regulator Pos 3.3V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 3.3 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI78L3.3UAB
Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 3.3 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI79L24DAB
Standard Regulator Neg -24V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -24 | -25.2 | 0.1 | Tape and Reel | 480mV | 240mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||
DI79L18ZAB
Standard Regulator Neg -18V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L10ZAB
Standard Regulator Neg -10V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L08ZAB
Standard Regulator Neg -8V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L09DAB
Standard Regulator Neg -9V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -9 | -9.45 | 0.1 | Tape and Reel | 175mV | 90mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No |