Diotec Semiconductor AG Power Management
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Reference Type | Topology | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI79L09UAB
Standard Regulator Neg -9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -9 | -11.5 | 0.1 | Tape and Reel | 175mV | 90mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-ADD
LDO Regulator Pos 1.238V to 1.262V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.238 to 1.262 | 15 | 1 | Tape and Reel | 1.18@0.5A|1.1@0.1A|1.25@1A | 0.2% | 0.4% | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||
DI79L18DAB
Standard Regulator Neg -18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -18 | -18.9 | 0.1 | Tape and Reel | 360mV | 180mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-1.2D
LDO Regulator Pos 1.2V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.2 | 15 | 1 | Tape and Reel | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||
DI78L05UAB
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 5 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI78L15DAB
Standard Regulator Pos 15V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 15 | 35 | 0.1 | Tape and Reel | 300mV | 150mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI79L12DAB
Standard Regulator Neg -12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -12 | -12.6 | 0.1 | Tape and Reel | 250mV | 100mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-1.5D
LDO Regulator Pos 1.5V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.5 | 15 | 1 | Tape and Reel | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||
DI62061.8S2
LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±2 | 1.8 | 6 | 0.2 | Tape and Reel | 0.39@30mA|0.78@60mA | 0.25%/V | 40mV | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
DI78L18ZAB
Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 18 | 40 | 0.1 | Tape and Reel | 320mV | 170mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI78L3.3ZAB
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 3.3 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI78L18DAB
Standard Regulator Pos 18V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 18 | 40 | 0.1 | Tape and Reel | 320mV | 170mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI79L15ZAB
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI1117-3.3D
LDO Regulator Pos 3.3V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | 15 | 1 | Tape and Reel | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||
DI62063.6S2
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±2 | 3.6 | 7 | 0.25 | Tape and Reel | 0.35@30mA|0.68@100mA | 0.25%/V | 70mV | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
DI78L05ZAB
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 5 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
DI78L06UAB
Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 6 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI78L06DAB
Standard Regulator Pos 6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 6 | 30 | 0.1 | Tape and Reel | 150mV | 60mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI78L12DAB
Standard Regulator Pos 12V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 12 | 35 | 0.1 | Tape and Reel | 250mV | 100mV | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||
DI78L12UAB
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | ±5 | 12 | 35 | 0.1 | Tape and Reel | 250mV | 100mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
DI79L12ZAB
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bulk
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L08DAB
Standard Regulator Neg -8V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | ±5 | -8 | -30 | 0.1 | Tape and Reel | 175mV | 80mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-1.8D
LDO Regulator Pos 1.8V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 1.8 | 15 | 1 | Tape and Reel | 1.18@0.5A|1.1@0.1A|1.25@1A | 6mV | 10mV | 8 | SO | SO | No | No | No | No | EAR99 | No | No | |||||
DI62062.8S1
LDO Regulator Pos 2.8V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | ±1 | 2.8 | 7 | 0.2 | Tape and Reel | 0.37@30mA|0.71@100mA | 0.25%/V | 50mV | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
DI62063.0S1
LDO Regulator Pos 3V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes |