Eaton Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACE1V3225-201-R
Common Mode Chokes Dual 200uH 100kHz 0.07A 4.8Ohm DCR SMD T/R Automotive AEC-Q200
|
$0.2903 에서 $0.3312로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||
ECMT1V1717S-300-R
Common Mode Chokes Dual 30000uH 1kHz 0.6A 1.6Ohm DCR Thru-Hole Tray
|
$1.1222 에서 $1.2033로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 30000u(Min) | 1k | 0.6 | 1.6 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ECMT1V1717S-100-R
Common Mode Chokes Dual 10000uH 1kHz 1.2A 0.6Ohm DCR Thru-Hole Tray
|
$0.7258 에서 $0.9984로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 10000u(Min) | 1k | 1.2 | 0.6 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ECMT1V1717S-150-R
Common Mode Chokes Dual 15000uH 1kHz 1A 0.6Ohm DCR Thru-Hole Tray
|
$0.9372 에서 $0.9984로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 15000u(Min) | 1k | 1 | 0.6 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ECMT1V2429S-150-R
Common Mode Chokes Dual 15000uH 1kHz 1A 0.6Ohm DCR Thru-Hole Tray
|
$2.569 에서 $2.635로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 15000u(Min) | 1k | 1 | 0.6 | 1.5kVAC | 20 | 24 | 29 | Tray | No | No | No | No | EAR99 | ||||||||||
ECMT1V1717S-2R0-R
Common Mode Chokes Dual 2000uH 1kHz 1.4A 0.3Ohm DCR Thru-Hole Tray
|
$1.0485 에서 $1.5665로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 2000u(Min) | 1k | 1.4 | 0.3 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ECMT1V1717S-5R0-R
Common Mode Chokes Dual 5000uH 1kHz 1.4A 0.3Ohm DCR Thru-Hole Tray
|
$0.9088 에서 $1.2049로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 5000u(Min) | 1k | 1.4 | 0.3 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
ACE1V4532-510-R
Common Mode Chokes Dual 51uH 2kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200
|
$0.2286 에서 $0.2959로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
ECMT1V1717S-600-R
Common Mode Chokes Dual 60000uH 1kHz 0.4A 3.3Ohm DCR Thru-Hole Tray
|
$0.8506 에서 $1.1668로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 60000u(Min) | 1k | 0.4 | 3.3 | 1.5kVAC | 12 | 17 | 17 | Tray | No | No | No | No | EAR99 | ||||||||||
CMS1-14-R
Common Mode Chokes Dual 205uH 100kHz 0.85A 0.186Ohm DCR SMD T/R
|
$0.9444 에서 $1.26로 변경
단위 당
|
Eaton | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
ACE1V2012-102-R
Common Mode Chokes Dual 1kOhm 100MHz 0.19A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Eaton | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||
ECMS1V1306-701-R
Common Mode Chokes Dual 700Ohm 100MHz 8A 0.006Ohm DCR SMD T/R
|
|
Eaton | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | ||||||||||||||||||||||
ECMS1V0704-302-R
Common Mode Chokes Dual 3kOhm 100MHz 0.9A 0.075Ohm DCR SMD T/R
|
|
Eaton | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | No |