ELNA Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HV-80V220MG10EQ-R2
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
HV-80V330MH10EQ-R2
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.489 에서 $0.727로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
HVK-80V330MH10EQ-R2
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
주식
98
$0.602 에서 $0.799로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
HVK-80V220MG10EQ-R2
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
HV-63V470MH90EQ-R2
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 63VDC | 0.035 | Low | 1700 | 30@2Min | 10000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-35V391MHC5EQ-R2
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$1.06 에서 $1.52로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 390uF | 20% | 35VDC | 0.018 | Low | 3500 | 137@2Min | 10000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-50V820MH90EQ-R2
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.9A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 50VDC | 0.028 | Low | 1900 | 41@2Min | 10000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-63V101MHC5EQ-R2
For Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
주식
50
$1.10 에서 $1.52로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
HVK-25V331MH10EQ-R2
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Low | 2000 | 83@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-25V331MH10EQ-R2
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
34
$0.575 에서 $0.727로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Low | 2500 | 83@2Min | 10000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-25V561MHC5EQ-R2
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
100
$1.06 에서 $1.52로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 25VDC | 0.018 | Low | 3500 | 140@2Min | 10000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-35V271MH10EQ-R2
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
주식
97
$0.548 에서 $0.727로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 2500 | 95@2Min | 10000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HV-35V221MH90EQ-R2
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 2.4A 10000h 105°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 35VDC | 0.025 | Low | 2400 | 77@2Min | 10000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HVK-35V221MH90EQ-R2
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 8.7mm) SMD 0.025 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 35VDC | 0.025 | Low | 1700 | 77@2Min | 4000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HVK-25V561MHC5EQ-R2
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 25VDC | 0.018 | Low | 3000 | 140@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HVK-35V391MHC5EQ-R2
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 390uF | 20% | 35VDC | 0.018 | Low | 3000 | 137@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HVK-50V820MH90EQ-R2
Cap Aluminum Polymer Hybrid 82uF 50VDC 20%( 10 X 8.7mm) SMD 0.028 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 50VDC | 0.028 | Low | 1400 | 41@2Min | 4000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HVK-63V470MH90EQ-R2
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 63VDC | 0.035 | Low | 1200 | 30@2Min | 4000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HVK-63V101MHC5EQ-R2
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.026 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
주식
38
$1.23 에서 $1.52로 변경
단위 당
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 63VDC | 0.026 | Low | 2000 | 63@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
RAHVK470M1GDC8002E
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 0.9 | 17@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | ||||
HVK-63V560MH10EQ-R2
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive AEC-Q200 T/R
|
주식
20,000
|
ELNA CO., LTD | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Low | 1400 | 35@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |