Embedded Planet Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SPI | UART | ADC | GPIO | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP4376
NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux
|
$460.77 에서 $499.35로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | Development Board | NAM437x | Application Processor and SOC | 2GB | 4MB/64MB/8GB | eMMC Flash/NOR Flash/SPI Flash | 1 | 1 | 1 | 2 | 3 | 3 | 8 | SD | No | No | Yes | No | EAR99 | |||||||
EPM2M96CYP6
PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash
|
$304.58 에서 $330.08로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | Development Board | PSoC63BL | Application Processor and SOC | 128KB | 64MB | NOR Flash | 1 | 2 | 1 | 2 | 12 | No | No | Yes | No | EAR99 | ||||||||||
EPT2080E 10
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
$921.96 에서 $999.15로 변경
단위 당
|
Embedded Planet | Embedded System Development Boards and Kits | Development Board | T2080 | Application Processor and SOC | 4B | 2B | NOR Flash | 2 | 1 | 1 | 2 | 1 | 2 | micro SD | Yes | No | Yes | No | Unknown | Unknown | Unknown | EAR99 |