EOS Power India Private Ltd Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZVC65SG19E
Plug-In Adapter Single-OUT 19V 3.15A 65W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 180 to 264|90 to 264 | Fixed | 3.15 | 19 | 65 | 0.5% | Yes | 5% | 60(Max) | Overload|Short Circuit | 200 | 15 | 1.5(rms) | 47 to 63 | Center Positive | 88(Min) | Black | IEC 320-C8 | 1.5%(Max) | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
ZVC30NP30-1
Plug-In Adapter Single-OUT 30V 1A 30W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | AC/DC | WallMount | 1 | 90 to 264 | Fixed | 1 | 30 | 30 | 2% | No | 5% | 80(Max)@230VAC | Overload|Short Circuit | 30@230VAC | 0.7 | 47 to 63 | 80(Typ) | Black | IEC Male | 2%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
ZVC36FS15E
Plug-In Adapter Single-OUT 15V 2.4A 45W
|
|
EOS Power India Private Ltd | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 180 to 264|90 to 132 | Fixed | 2.4 | 15 | 45 | 0.5% | No | 5% | 40 | Over Voltage|Overload|Short Circuit | 10 | 1.1(rms) | 47 to 63 | Center Positive | 90 | Black | IEC 320-C8 | 1% | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
VLT150-4100S2
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
|
|
EOS Power India Private Ltd | Regulated | AC/DC | Open Frame | 4 | Fixed | 1|10 | -12|12|3.3|5 | 80 | 90 | 264 | 1% | No | 1%|5% | 4(rms) | 47 to 63 | ±1|±5 | 85(Typ) | Pin Terminal Block | 1% | No | 17 | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
WLP350-1304
AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/7.3(Forced Air)A 350W 12-Pin
|
|
EOS Power India Private Ltd | Regulated | AC/DC | Open Frame | 1 | Fixed | 4.17(Convection)|7.3(Forced Air) | 48 | 350 | 3000VAC | 90 | 264 | 0.5% | No | 1% | 300 | 3.6 | 47 to 63 | ±1 | 94 | No | Pin Terminal Block | 1% | No | 12 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
WLP350-1303
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/14.6(Forced Air)A 350W 12-Pin
|
|
EOS Power India Private Ltd | Regulated | AC/DC | Open Frame | 1 | Fixed | 14.6(Forced Air)|8.33(Convection) | 24 | 350 | 3000VAC | 90 | 264 | 0.5% | No | 1% | 300 | 3.6 | 47 to 63 | ±1 | 93 | No | Pin Terminal Block | 1% | No | 12 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
WLP75-1001
AC/DC Power Supply Single-OUT 12V 6.25A 75W 6-Pin
|
주식
45
$7.166
단위 당
|
EOS Power India Private Ltd | Regulated | AC/DC | Open Frame | 1 | Fixed | 6.25 | 12 | 75 | 3000VAC | 85 | 264 | 0.5% | No | 1% | 180 | 1 | 47 to 63 | ±1 | 90 | No | Screw Terminal Block | 1% | No | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
LFWLT200-1001
AC/DC Power Supply Single-OUT 12V 13.33(Convection)A/16.67(Forced Air)A 160W Medical 17-Pin
|
|
EOS Power India Private Ltd | 17 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
LFMWLT300-1001-3
AC/DC Power Supply Single-OUT 12V 15A 325W Medical 13-Pin
|
|
EOS Power India Private Ltd | 13 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
LFWLT200-1004
AC/DC Power Supply Single-OUT 48V 3.33(Convection)A/4.17(Forced Air)A 160W Medical 17-Pin
|
|
EOS Power India Private Ltd | 17 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
LFWLT200-1301
AC/DC Power Supply Single-OUT 12V 13.33(Convection)A/16.67(Forced Air)A 160W Medical 17-Pin
|
|
EOS Power India Private Ltd | 17 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
LFMWLT300-1002-3
AC/DC Power Supply Single-OUT 15V 12A 325W Medical 13-Pin
|
|
EOS Power India Private Ltd | 13 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |