EOZ S.A.S Switch DIP
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09.300BH.04
Switch DIP OFF ON 4PST 4 Raised Slide 0.1A 20VDC PC Pins Thru-Hole
|
|
EOZ S.A.S | Switch DIP | DIP Switch | 4PST | Raised Slide | OFF ON | 4 | 1000 | Through Hole | PC Pins | Straight | 10000 | 100 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
09.300BH.02 Switch DIP OFF ON SPDT 2 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube |
|
EOZ S.A.S | Switch DIP | DIP Switch | SPDT | Raised Slide | OFF ON | 2 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | >=1000 | 100 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
09.400BP.04
Switch DIP OFF ON 4PST 4 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
EOZ S.A.S | Switch DIP | DIP Switch | 4PST | Piano | OFF ON | 4 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | >=1000 | 100 | No | Unknown | Unknown | Unknown | EAR99 | No |