FAIRWAY ELECTRONIC CO., LTD External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | CECC Qualified | Military | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WRG15F-330AB
Plug-In Adapter Single-OUT 18.6V to 33V 0.35A 11.5W
|
주식
80
$4.87
단위 당
|
FAIRWAY ELECTRONIC CO., LTD | External Plug-In Adapters | WallMount | AC/DC | 1 | 100 to 240 | Adjustable | 18.6 to 33 | 0.35 | 11.5 | 0.5(rms) | 47 to 63 | 10(Min)@115VAC | 80(Typ) | IEC Male | Black | Yes | 1% | Over Current|Over Voltage|Short Circuit | No | No | EAR99 |