FASTRON GmbH EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1812CMF-220X-01
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
600
$0.323 에서 $0.356로 변경
단위 당
|
FASTRON GmbH | Common Mode Chokes - CMCs | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
1812CMF-101X-01
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
582
$0.323 에서 $0.356로 변경
단위 당
|
FASTRON GmbH | Common Mode Chokes - CMCs | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
1812CMF-110X-01
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.25A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
597
$0.1618 에서 $0.1783로 변경
단위 당
|
FASTRON GmbH | Common Mode Chokes - CMCs | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
1812CMF-201X-01
Common Mode Chokes Dual 200uH 10kOhm 100kHz 0.1A 4.5Ohm DCR SMD T/R
|
주식
600
$0.323 에서 $0.356로 변경
단위 당
|
FASTRON GmbH | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 200u | 10k@10MHz | 100k | 0.1 | 4.5 | 125VDC | 4.7 | 3.4 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
1812CMF-510X-04
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 0.9Ohm DCR SMD T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 51u | 2.8k@10MHz | 100k | 0.2 | 0.9 | 125VDC | 4.7 | 3.4 | 3.15 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
1812CMF-101X-04
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 100u | 5.8k@10MHz | 100k | 0.15 | 2 | 125VDC | 4.7 | 3.4 | 3.25 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
1812CMF-220X-04
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 22u | 1.2k@10MHz | 100k | 0.2 | 0.7 | 125VDC | 4.7 | 3.4 | 3.15 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
1812CMF-201X-04
Common Mode Chokes Dual 200uH 10kOhm 100kHz 0.1A 4.5Ohm DCR SMD T/R
|
|
FASTRON GmbH | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 200u | 10k@10MHz | 100k | 0.1 | 4.5 | 125VDC | 4.7 | 3.4 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||
1812CMF-110X-04
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.25A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 11u | 600@10MHz | 100k | 0.25 | 0.5 | 125VDC | 4.7 | 3.4 | 3.15 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |