Future Technology Devices International Limited Evaluation, Development Boards and Kits
6 Future Technology Devices International Limited Evaluation, Development Boards and Kits
편집열
사용자 정의 열
열을 하나 이상 선택하십시오
부품 번호 | Price | 주식 | Manufacturer | Category | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|
MM900EV1B Development Module for FT90X Revision C Microcontroller Family |
|
FTDI Chip | Embedded System Development Boards and Kits | EAR99 | |||||||
MM900EV2A FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash |
|
FTDI Chip | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | EAR-99 | No | ||
NERO-LP1 Arduino UNO Compatible Board Based on the FTDI FT231X USB UART Delivers 5V at a Full 1A Without Overheating, Long shield Pins |
|
FTDI Chip | Embedded System Development Boards and Kits | No | EAR99 | No | |||||
MM2040EV RP2040 Microcontroller Adapter Board 2MB Flash |
|
FTDI Chip | Embedded System Development Boards and Kits | No | EAR99 | No | |||||
MM900EV3A FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash |
|
FTDI Chip | Embedded System Development Boards and Kits | No | Unknown | Unknown | Unknown | EAR-99 | No | ||
VNCLO-PSU-USA VINCO +9V/1A PSU ( OPTIONAL ) - USA |
$9.50 에서 $9.75로 변경
단위 당
|
FTDI Chip | Embedded System Development Boards and Kits | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |