FUJITSU Microcontrollers and Processors
부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | USART | UART | SPI | I2S | CAN | Ethernet | Watchdog | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MB9AF316MAPMC-G-JNE2
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 80-Pin LQFP Tray
|
주식
20,000
|
Fujitsu | Microcontrollers - MCUs | FM3 | RISC | ARM Cortex M3 | ARM | 40 | Flash | 40 | 1 | 32 | 512KB | 32KB | 3 | Yes | 66 | 4 | 1 | Triple | 12/12/12 | 12/12/12 | 0 | 4 | 0 | 0 | 0 | 0 | 2 | Tray | 300 | I2C/UART/USB | 80 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | No | |||
MB9AF314LAPMC-G-JNE2
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
|
주식
20,000
|
Fujitsu | Microcontrollers - MCUs | FM3 | RISC | ARM Cortex M3 | ARM | 40 | Flash | 40 | 1 | 32 | 256KB | 32KB | 3 | Yes | 51 | 3 | 1 | Dual | 9/9 | 12/12 | 0 | 4 | 0 | 0 | 0 | 0 | 2 | Tray | 300 | I2C/UART/USB | 64 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | No |