FUJITSU Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RY-24WFZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
UM1-12W-K Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT |
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B3GA012Z
Signal Relay 12VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-LYCA012V
Power Relay 12VDC SPDT(27.6x5x15)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B4CA4.5Z
Signal Relay 4.5VDC DPDT(10.6x5.7x9)mm THT
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-K1AK012T
Power Relay 12VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B4GB012Z-B05 Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | Signal Relays | DPDT | 12 | 2 Form C | 8.33 | 1.44K | 220 | -9VDC | 250 | 7.4 | Surface Mount | 30W|62.5VA | Latching Single Coil | 3 | 9VDC | 100000 | SMD | 8 | Active | Gull Wing | 1 | 10.9 | 10 | Tube | No | No | No | EAR99 | |||||||||||||||
FTR-K1AK005T
Power Relay 5VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B3GA003Z
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B3GB003Z-B10
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
NA-24W-K Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-K1CK012W
Power Relay 12VDC 16A SPDT(29.3x13x16)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
RY-5WFZ-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-C1GA003G Power Relay 3VDC DPDT(14.9x9.4x9.4)mm SMD |
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
A-5W-K
Signal Relay 5VDC 2A DPDT(14x9x5)mm THT
|
|
Fujitsu | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
FTR-B3GA024Z Signal Relay 24VDC DPDT(10.6x8.2x5.25)mm SMD |
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B3GA003Z-B10
Signal Relay 3VDC 1A DPDT( (10.6mm 8.2mm 5.25mm)) SMD
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
NA-12W-K Signal Relay 12VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-F1CA012V
Power Relay 12VDC 5A DPDT(29.3x13.1x16.8)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-C1CB012G Power Relay 12VDC DPDT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
SY-12-K
Signal Relay 12VDC 1A SPDT( (12.7mm 7.7mm 9.7mm)) THT
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B4GB003Z-B05
Signal Relay 3VDC DPDT(10.6x7.4x9.7)mm SMD
|
|
Fujitsu | Signal Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
JS-24E-K Power Relay 24VDC 10A SPDT(29mm 10mm 12.5mm) THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-LYAA012Y
Power Relay 12VDC SPST-NO(27.6x5x15)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-F1CA024V
Power Relay 24VDC 5A DPDT(29x12.8x16.5)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 |