Grayhill Computer Peripherals
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Directions | Layout | Number of Poles | Number of Keys | Key Color | Joystick Travel - (mm) | Case Color | Illumination Type | Connection Type | Operating Temperature - (°C) | Interface | Maximum Current Rating - (mA) | Maximum AC Voltage Rating - (VAC) | Maximum DC Voltage Rating - (VDC) | Actuator Material | Maximum Contact Resistance - (Ohm) | IP Rating | Total Travel - (mm) | Seal | Operating Force - (N) | Mechanical Life - (Cycles) | Key Material | Product Length - (mm) | Product Height - (mm) | Housing Material | Product Depth - (mm) | CECC Qualified | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
96BB2-006-R
Keypad 16 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
인기 검색어
96AB2-102-R
Keypad 12 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
67C00-8-M-040C
Joysticks 8Direction 12mA 5.25VDC 1000000Cycles Cable with Connector
|
|
Grayhill | Joysticks | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
인기 검색어
86JB2-201
Keypad 20 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypads and Keyboards | Keypad | 5x4 Key | 20 | White | White | Terminal Pins | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 81.28 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 76.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
68B-225-4
Joysticks 20mA 5.5VDC Cable with Connector
|
|
Grayhill | Joysticks | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
68B-325-4
Joysticks 20mA 5.5VDC Cable with Connector
|
|
Grayhill | Joysticks | No | No | No | No | EAR 99 | No | ||||||||||||||||||||||||||||||
84BB-1600-A
Keypad 16
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
86JB2-203
Keypad 20 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
87AC3-201
Keypad 12 Terminal Pins 10mA 24VDC 2.94N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
67B-J4-3C-U-04C
Joysticks Active 4Direction 7mA 3.6VDC 1000000Cycles Cable with Connector
|
|
Grayhill | Joysticks | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
82AC2050-1
Keyboard Cable 100mA 2.16N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
87AB3-201 Keypad 12 Terminal Pins 10mA 24VDC 2.94N |
|
Grayhill | Keypads and Keyboards | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
87HC3-201
Keypad 6 Terminal Pins 10mA 24VDC 2.94N
|
|
Grayhill | Keypads and Keyboards | Keypad | 6 Button | 6 | Terminal Pins | 10 | 0.28 | Acrylonitrile Butadiene Styrene Plastic | 75.95 | 9.27 | Acrylonitrile Butadiene Styrene Polycarbonate | 12.45 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
83AB1-103
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
84BB1-001
Keypad 16 3000000Cycles
|
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Key | 16 | 0.38 | 3000000 | ABS plastic | N/A | N/A | Acrylonitrile Butadiene Styrene Polycarbonate | N/A | No | No | No | No | EAR99 | No | ||||||||||||||||||||
88BC2
Keypad 16 24VDC 3000000Cycles
|
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Key | 16 | White | Black | 10 | 0.38 | 3000000 | 76.2 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 68.58 | No | No | No | No | EAR99 | No | ||||||||||||||||||
60C22-M7-4-040C
Joystick with Optical Encoders
|
|
Grayhill | Joysticks | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
96BB2-056-R
Keypad 16 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
83AB1-102
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | White | Black | Terminal Pins | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 40.13 | 12.95 | Acrylonitrile Butadiene Styrene Polycarbonate | 52.83 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
84AB1-102
Keypad 12 3000000Cycles
|
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
84BB1-002
16Keypads and Keyboards 3000000Cycles
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84LS-AB2-112
Keypad 12
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84LS-AC2-112-N
Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
|
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | Terminal Pins | 10 | 3000000 | 59.69 | 9.07 | 78.74 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
84LS-AB2-113-N
Keypad 12 Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
|
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
84S-BB2-001
Keypad 16 Terminal Pins 10mA 24VDC 5.56N
|
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Key | 16 | Terminal Pins | 10 | Acrylonitrile Butadiene Styrene Cycolac | 78.74 | 21.26 | 78.74 | No | No | No | No | No | EAR99 | No |