Grayhill 컴퓨터 구성
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Directions | Layout | Number of Poles | Number of Keys | Joystick Travel - (mm) | Case Color | Maximum AC Voltage Rating - (VAC) | Connection Type | Operating Temperature - (°C) | Maximum Current Rating - (mA) | Product Depth - (mm) | Maximum DC Voltage Rating - (VDC) | Actuator Material | Maximum Contact Resistance - (Ohm) | IP Rating | Total Travel - (mm) | Seal | Interface | Mechanical Life - (Cycles) | Key Material | Product Height - (mm) | Housing Material | Product Length - (mm) | CECC Qualified | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68B-505-4
Joysticks 20mA 5.5VDC Cable with Connector
|
$86.39 에서 $96.32로 변경
단위 당
|
Grayhill | Joysticks | Panel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
86AB2-102
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
$41.62 에서 $42.70로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | Black | Terminal Pins | 76.2 | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 55.88 | No | No | No | No | No | EAR99 | No | ||||||||||||||
86AB2-101
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
$34.19 에서 $34.97로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | Black | Terminal Pins | 76.2 | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 55.88 | No | No | No | No | No | EAR99 | No | ||||||||||||||
86BB2-001
Keypad 16 Terminal Pins 24VDC 3000000Cycles 3.5N
|
$32.99 에서 $37.22로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Key | 16 | Black | Terminal Pins | 76.2 | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 68.58 | No | No | No | No | No | EAR99 | No | ||||||||||||||
86AC2-101
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
$34.35 에서 $38.94로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | Black | Terminal Pins | 76.2 | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 55.88 | No | No | No | No | No | EAR99 | No | ||||||||||||||
87BB3-201
Keyboard 16 Terminal Pins 10mA 24VDC 3000000Cycles 2.94N
|
$35.82 에서 $40.63로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keyboard | 4x4 Button | 16 | Black | Terminal Pins | 50.8 | 10 | 0.28 | 3000000 | Acrylonitrile Butadiene Styrene Plastic | 8.9 | Acrylonitrile Butadiene Styrene Polycarbonate | 50.8 | No | No | No | No | No | EAR99 | No | |||||||||||||
87DC3-201
Keypad 2 Terminal Pins 10mA 24VDC 2.94N
|
주식
30
|
Grayhill | Keypads and Keyboards | Keypad | 2 Button | 2 | Terminal Pins | 12.45 | 10 | 0.28 | Acrylonitrile Butadiene Styrene Plastic | 9.27 | Acrylonitrile Butadiene Styrene Polycarbonate | 25.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||
87AC2046
Modular Keyboards, Insertable Legend Card
|
$9.088 에서 $9.929로 변경
단위 당
|
Grayhill | Keypads and Keyboards | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
86JC2-201
Keypad 20 Terminal Pins 10mA 24VDC 3.43N
|
$45.14 에서 $51.21로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 5x4 Key | 20 | Black | Terminal Pins | 76.2 | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 81.28 | No | No | No | No | No | EAR99 | No | ||||||||||||||
88AB2-143
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
$38.64 에서 $42.03로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | Terminal Pins | 76.2 | 10 | 0.38 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 55.88 | No | No | No | No | EAR99 | No | |||||||||||||||||
88BB2
Keypad 16 10mA 24VDC 3000000Cycles
|
$31.88 에서 $34.48로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Button | 16 | Black | N/A | 10 | 0.38 | 3000000 | N/A | Acrylonitrile Butadiene Styrene Polycarbonate | N/A | No | No | No | No | EAR99 | No | ||||||||||||||||
88JB2
Keypad 20 24VDC 3000000Cycles
|
$48.21 에서 $54.67로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 5x4 Key | 20 | Black | 81.28 | 10 | 0.38 | 3000000 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 76.2 | No | No | No | No | EAR99 | No | ||||||||||||||||
96BB2-056-F
Keypad 16 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
$25.70 에서 $27.97로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Key | 16 | Black | Terminal Pins | 68.58 | <0.3 | 1000000 | 6.99 | Acrylonitrile Butadiene Styrene/Cycolac | 63.5 | No | No | No | No | EAR99 | No | ||||||||||||||||
04A
Joysticks 4Direction 250mA 220VAC 500000Cycles
|
$11.861 에서 $15.536로 변경
단위 당
|
Grayhill | Joysticks | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
04A-B01
Joysticks 4Direction 250mA 220VAC 500000Cycles
|
$12.257 에서 $14.82로 변경
단위 당
|
Grayhill | Joysticks | 4 | 1 | N/A | Panel | 500000 | 30.96 | N/A | No | No | No | No | EAR99 | No | ||||||||||||||||||||
04J-AS-C01 Joysticks Active 4Direction 2000mA Solder Lug |
$106.78 에서 $121.14로 변경
단위 당
|
Grayhill | Joysticks | Active | 4 | 1 | 0.51 | 25.4 | Thermoplastic | Epoxy | 31.98 | 25.4 | No | No | No | No | EAR99 | No | ||||||||||||||||||
04J-AS-T02
Joysticks Active 4Direction 2000mA Solder Lug
|
$114.45 에서 $129.84로 변경
단위 당
|
Grayhill | Joysticks | Active | 4 | 1 | 0.51 | 25.4 | Thermoplastic | Epoxy | 31.98 | 25.4 | No | No | No | No | EAR99 | No | ||||||||||||||||||
04J-BP-T01
Joysticks Active 4Direction 2000mA PC Pins
|
$107.64 에서 $121.68로 변경
단위 당
|
Grayhill | Joysticks | Active | 4 | 1 | 0.51 | 29.87 | Thermoplastic | Epoxy | 28.37 | 29.87 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
04JT-AP-T02
Joysticks 250000Cycles
|
$116.52 에서 $124.56로 변경
단위 당
|
Grayhill | Joysticks | 1 | Thermoplastic | Panel | 250000 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
60A18-4-040C
Joysticks 4Direction 20mA 5.25VDC 10Ohm 1000000Cycles Cable with Connector
|
$57.47 에서 $64.89로 변경
단위 당
|
Grayhill | Joysticks | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
67B-RA-3C-S-03C
Joysticks Active 4Direction 7mA 3.6VDC 1000000Cycles Cable with Connector
|
$125.16 에서 $170.68로 변경
단위 당
|
Grayhill | Joysticks | Active | 4 | Thermoplastic | Panel | 1000000 | No | Yes | Unknown | Unknown | EAR 99 | No | ||||||||||||||||||||||
67B-PA-3C-S-04C
Joysticks Active 7mA 3.6VDC 1000000Cycles Cable with Connector
|
|
Grayhill | Joysticks | Active | Thermoplastic | Panel | 1000000 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
88BB2-082
Keypad 16 Terminal Pins 10mA 24VDC 3000000Cycles 3.43N
|
$45.23 에서 $51.31로 변경
단위 당
|
Grayhill | Keypads and Keyboards | Keypad | 4x4 Button | 16 | Terminal Pins | 68.58 | 10 | 0.38 | 3000000 | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 76.2 | No | No | No | No | EAR99 | No | ||||||||||||||||
04J-AP-T01
Joysticks Active 4Direction 2000mA PC Pins
|
$106.78 에서 $121.14로 변경
단위 당
|
Grayhill | Joysticks | Active | 4 | 1 | 0.51 | 25.4 | Thermoplastic | Epoxy | 31.98 | 25.4 | No | No | No | No | EAR99 | No | ||||||||||||||||||
86AB2-103
Keypad 12 Terminal Pins 10mA 24VDC 3.43N
|
|
Grayhill | Keypads and Keyboards | Keypad | 3x4 Key | 12 | Black | Terminal Pins | 76.2 | 10 | 0.38 | Acrylonitrile Butadiene Styrene Plastic | 9.14 | Acrylonitrile Butadiene Styrene Polycarbonate | 55.88 | No | No | No | No | No | EAR99 | No |