Honeywell SRAM Chip
부품 번호 | Price | 주식 | Manufacturer | Category | Density - (bit) | Number of Words | Number of Bits per Word - (bit) | Address Bus Width - (bit) | Number of Ports | Timing Type | Maximum Access Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962H9853701QXC SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin CFPAK |
|
Honeywell | SRAM Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 25 | Yes | 32 | CFPAK | FPAK | No | Yes | No | No | No | 3A001.a.1.a | No | ||||||
DATA-HX6256NVHC SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin CFPAK |
|
Honeywell | SRAM Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 25 | Yes | 28 | CFPAK | Unknown | Unknown | Yes | No | No | No | 3A001.a.1.a | No | ||||||
5962R9584501VZC SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 36-Pin CFPAK |
|
Honeywell | SRAM Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 25 | Yes | 36 | CFPAK | FPAK | Unknown | Unknown | No | Yes | Unknown | Unknown | Unknown | 3A001.a.1.a | No | ||||
DATA-5962H9584501VYC SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin CFPAK |
|
Honeywell | SRAM Chip | 256K | 32K | 8 | 15 | 1 | Asynchronous | 25 | Yes | 28 | CFPAK | FPAK | Unknown | Unknown | No | Yes | Unknown | Unknown | Unknown | 3A001.a.1.a | No | ||||
HRT6408AEN
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 16.5ns 36-Pin CFPAK
|
|
Honeywell | SRAM Chip | 4M | 512K | 8 | 19 | 1 | Asynchronous | 16.5 | 36 | CFPAK | FPAK | Unknown | Unknown | Unknown | Unknown | Unknown | 3A001a.2.c. | No | |||||||
HXSR01632-DQH SRAM Chip Async Single 2.5V/3.3V 16M-bit 512K x 32 22ns 86-Pin FPAK |
|
Honeywell | SRAM Chip | 16M | 512K | 32 | 19 | 1 | Asynchronous | 22 | Yes | 86 | FPAK | No | Yes | No | No | No | 3A001.a.2.c | No | |||||||
5962H9853702VXC-CTEST SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin FPAK |
|
Honeywell | SRAM Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 25 | Yes | 32 | FPAK | No | No | No | 3A001.a.2.c | No | |||||||||
5962H9853702VXC-BTEST SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin FPAK |
|
Honeywell | SRAM Chip | 1M | 128K | 8 | 17 | 1 | Asynchronous | 25 | Yes | 32 | FPAK | No | No | No | 3A001.a.2.c | No |