Honeywell Photoelement
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Maximum Operating Supply Voltage - (V) | Phototransistor Type | Lens Shape Type | Gap Width - (mm) | Slit Width - (mm) | Response Frequency - (MHz) | Lens Color | Peak Wavelength - (nm) | Number of Channels per Chip | Polarity | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Half Intensity Angle Degrees - (°) | Viewing Orientation | Supply Current - (mA) | Output Device | Maximum Forward Current - (mA) | Maximum Dark Current - (nA) | Rise Time - (ns) | Maximum Reverse Voltage - (V) | Maximum Light Current - (uA) | Fall Time - (ns) | Maximum Power Dissipation - (mW) | Maximum Collector Current - (mA) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Emitter-Collector Voltage - (V) | Power Dissipation - (mW) | Maximum Collector-Emitter Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Collector-Emitter Saturation Voltage - (V) | Fabrication Technology | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD5491-001
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
|
|
Honeywell | Phototransistors | 3 | TO-18 | TO | No | No | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||
HOA0901-011
Photointerrupter Transmissive 3.2mm Photologic, Pull up 6-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.2 | 1 | 100(Typ) | 100(Typ) | Photologic, Pull up | 50 | 100 | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HOA1873-013
Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 2.54 | 1 | 75000 | 75000 | Photodarlington | 20 | 3 | 100 | 4 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
HOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.18 | 0.25 | 1 | 70 | 70 | Photologic, Totem Pole, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
HOA0825-003
Photointerrupter Transmissive 4.32mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 4.32 | 1 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 3 | 100 | 30 | 30 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SD2410-101
Photodarlington Silicon 2-Pin
|
|
Honeywell | Phototransistors | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SD1440-004L
Phototransistor Chip Silicon 2-Pin Metal Can
|
|
Honeywell | Phototransistors | 2 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SD5410-003
Photodarlington Chip Silicon 3-Pin TO-46
|
|
Honeywell | Phototransistors | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SD5443-004
Phototransistor IR Chip Silicon 3-Pin TO-46
|
|
Honeywell | Phototransistors | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HOA0881-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.3 | 3.3 | 1 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 3 | 100 | 30 | 30 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HOA6992-N55
Opto Schmitt Sensor 7V
|
|
Honeywell | Photointerrupters | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
SD5630-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin TO-46
|
|
Honeywell | Photodetectors | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HOA6961-T51
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.18 | 0.25 | 1 | 70 | 70 | Photologic, Open Collector, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
HOA6991-T55
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.18 | 1 | 70 | 70 | Photologic, Open Collector, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HOA1884-013
Photointerrupter Transmissive 3.18mm Photodarlington 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.18(Min) | 1 | 75000(Typ) | 75000(Typ) | Photodarlington | 50 | 3 | 100 | 30 | 15 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HOA6980-P55
Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 1 | 70 | 70 | Photologic, Totem Pole, Buffer | 50 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HOA1881-102 Transmissive Sensor, Transistor Output |
|
Honeywell | Photointerrupters | No | |||||||||||||||||||||||||||||||||||||||||||||
HOA6994-T51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin
|
|
Honeywell | Photointerrupters | Transmissive | 3.18 | 1 | 70 | 70 | Photologic, Pull up, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HOA6991-500
Photo interrupter Transmissive Photo transistor
|
|
Honeywell | Photointerrupters | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SD3410-002
Photodarlington Chip Silicon 3-Pin TO-46
|
|
Honeywell | Phototransistors | Chip | Photodarlington | Flat | 1 | NPN | 75000(Typ) | 75000(Typ) | 90 | Top View | 250 | 2000(Min) | 150 | 5 | 15 | 1.1 | NPN Darlington | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SD3410-101
Photodarlington Chip Silicon 3-Pin TO-46
|
|
Honeywell | Phototransistors | Chip | Photodarlington | Flat | 1 | NPN | 75000 | 75000 | 90 | Top View | 250 | 150 | 5 | 15 | 1.1 | NPN Darlington | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SD3443-002
Phototransistor Chip Silicon 3-Pin TO-46
|
|
Honeywell | Phototransistors | Chip | Phototransistor | Flat | 1 | NPN | 15000(Typ) | 15000(Typ) | 90 | Top View | 100 | 1000(Min) | 150 | 5 | 30 | 0.4 | NPN Transistor | 3 | TO-46 | TO | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||
SD5491-005
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
|
|
Honeywell | Phototransistors | IR Chip | Phototransistor | Domed | 935 | 1 | NPN | 2000(Typ) | 2000(Typ) | 12 | Top View | 100 | 22000 | 150 | 5 | 30 | 0.4 | NPN Transistor | 3 | TO-18 | TO-206-AA | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SDP8405-121 Silicon Phototransistor |
|
Honeywell | Phototransistors | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SDP8406-004
Phototransistor Chip Silicon 2-Pin Side Looker
|
|
Honeywell | Phototransistors | Chip | Phototransistor | Domed | 1 | NPN | 15000(Typ) | 15000(Typ) | 50 | Side View | 100 | 12000 | 100 | 5 | 30 | 0.4 | NPN Transistor | 2 | Side Looker | Side Looker | No | No | No | No | No | EAR99 | No |