Honeywell Optoelectronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Phototransistor Type | Peak Wavelength - (nm) | Output Device | Lens Shape Type | Gap Width - (mm) | Slit Width - (mm) | Response Frequency - (MHz) | Lens Color | Number of Channels per Chip | Polarity | Half Intensity Angle Degrees - (°) | Viewing Orientation | Supply Current - (mA) | Maximum Reverse Voltage - (V) | Minimum Operating Supply Voltage - (VDC) | Rise Time - (ns) | Maximum Operating Supply Voltage - (VDC) | Maximum Light Current - (uA) | Maximum Collector Current - (mA) | Fall Time - (ns) | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Propagation Delay Time - (ns) | Maximum Dark Current - (nA) | Maximum Emitter-Collector Voltage - (V) | Power Dissipation - (mW) | Maximum Collector-Emitter Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Fall Time - (us) | Fabrication Technology | Maximum Rise Time - (ms) | Packaging | Maximum Forward Current - (mA) | Lens Dimensions - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDP8436-003
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
|
|
Honeywell | Phototransistors | IR Chip | Phototransistor | 880 | Domed | Black | 1 | NPN | 18 | Side View | 17500 | 100 | 0.4 | 100 | 5 | 30 | 15000(Typ) | NPN Transistor | 15000(Typ) | 2.64 | 2 | Side Looker | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SDP8405-001
Phototransistor Chip Silicon 935nm 2-Pin T-1
|
|
Honeywell | Phototransistors | Chip | Phototransistor | 935 | Domed | Clear | 1 | NPN | 20 | Top View | 1000(Min) | 70 | 0.4 | 100 | 5 | 30 | 15000(Typ) | NPN Transistor | 15000(Typ) | 3.18 | 2 | T-1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SDP8610-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
|
|
Honeywell | Photodetectors | Optoschmitt | 0.1 | 12 | 60 | 15 | 5000 | 100 | 3 | Side Looker | Side Looker | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SDP8436-004
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
|
|
Honeywell | Phototransistors | IR Chip | Phototransistor | 880 | Domed | Black | 1 | NPN | 18 | Side View | 12500(Min) | 100 | 0.4 | 100 | 5 | 30 | 15000(Typ) | NPN Transistor | 15000(Typ) | 2.64 | 2 | Side Looker | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SD2440-153
Phototransistor Silicon 2-Pin Mini-pill
|
|
Honeywell | Phototransistors | Phototransistor | NPN | 125 | 5 | 30 | NPN Transistor | 2 | Mini-pill | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||
SDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
|
|
Honeywell | Photodetectors | Optoschmitt | 0.1 | 15 | 60 | 15 | 5000(Typ) | 3 | Side Looker | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SD5630-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin TO-46
|
|
Honeywell | Photodetectors | Optoschmitt | 0.1 | 15 | 60 | 15 | 5000(Typ) | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SDP8436-001
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
|
|
Honeywell | Phototransistors | IR Chip | Phototransistor | 880 | Domed | Black | 1 | NPN | 18 | Side View | 500(Min) | 100 | 0.4 | 100 | 5 | 30 | 15000(Typ) | NPN Transistor | 15000(Typ) | 2.64 | 2 | Side Looker | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
HOA1889-011
Photointerrupter Transmissive Phototransistor 8-Pin Tube
|
|
Honeywell | Photointerrupters | Transmissive | Phototransistor | 0.5 | 2 | 3 | 30 | 100 | 30 | 15000(Typ) | 15000(Typ) | Tube | 50 | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SD5491-003
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
|
|
Honeywell | Phototransistors | IR Chip | Phototransistor | 935 | Domed | 1 | NPN | 12 | Top View | 5000 | 150 | 0.4 | 100 | 5 | 30 | 2000(Typ) | NPN Transistor | 2000(Typ) | 4.06 | 3 | TO-18 | TO-206-AA | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SDP8604-301
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
|
|
Honeywell | Photodetectors | Optoschmitt | 0.1 | 15 | 70 | 70 | 5000 | 3 | Side Looker | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SD5491-002
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
|
|
Honeywell | Phototransistors | 3 | TO-18 | TO | No | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||
HOA0882-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SD2410-001
Photodarlington Silicon 2-Pin Pill
|
|
Honeywell | Phototransistors | 2 | Pill | No | No | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||||
SD1410-001
Photodarlington Chip Silicon 2-Pin Metal Can
|
|
Honeywell | Phototransistors | 2 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SD5443-130 Silicon Phototransistor |
|
Honeywell | Phototransistors | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||
HOA6971-T55
Photointerrupter Transmissive Phototransistor
|
|
Honeywell | Photointerrupters | Transmissive | Phototransistor | 1 | 3 | 100 | 70 | 70 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HOA0892-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | Phototransistor | 3.3 | 3.3 | 1 | 3 | 30 | 100 | 30 | 15000(Typ) | 15000(Typ) | 50 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SD1410-003
Photodarlington Chip Silicon 2-Pin Metal Can
|
|
Honeywell | Phototransistors | 2 | Metal Can | TO-99 | No | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||
HOA0861-N55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | Phototransistor | 3.3 | 1 | 3 | 30 | 100 | 30 | 15000(Typ) | 15000(Typ) | 50 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
HOA0890-P51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | Transmissive | Phototransistor | 3.3 | 3.3 | 1 | 3 | 30 | 100 | 30 | 15000(Typ) | 15000(Typ) | 50 | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SD1440-001L
Phototransistor Chip Silicon 2-Pin Metal Can
|
|
Honeywell | Phototransistors | 2 | Metal Can | TO-99 | No | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||
SDP8476-201
Phototransistor Chip Silicon 935nm 2-Pin T-1
|
|
Honeywell | Phototransistors | 2 | T-1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SD1410-002L
Photodarlington Chip Silicon 2-Pin Metal Can
|
|
Honeywell | Phototransistors | Chip | Photodarlington | Domed | 1 | NPN | 24 | Top View | 2000(Min) | 75 | 1.1 | 250 | 5 | 15 | 75000(Typ) | NPN Darlington | 75000(Typ) | 1.57 | 2 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
HOA0875-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photointerrupters | 4 | No | No | No | No | No | EAR99 | No |