Honeywell Resistor Fixed Single-Other Mounting
부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Case Style | Termination Style | Package Shape | Product Length - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VP25K2000
Res Wirewound 2K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 2K | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 50.8 | 14.27 | No | No | No | No | No | EAR99 | No | |||
VPR10F10
Res Wirewound 10 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 10 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 44.45 | 7.95 | No | No | No | No | No | EAR99 | No | |||
VPR10F10K
Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 10K | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 44.45 | 7.95 | No | No | No | No | No | EAR99 | No | |||
VPR10F50K
Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 50K | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 44.45 | 7.95 | No | No | No | No | No | EAR99 | No | |||
VPR20H5
Res Wirewound 5 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 5 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 50.8 | 11.13 | No | No | No | No | No | EAR99 | No | |||
VK100N50
Res Wirewound 50 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 50 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 165.1 | 19.05 | No | No | No | No | No | EAR99 | No | |||
VK100N2
Res Wirewound 2 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 2 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 165.1 | 19.05 | No | No | No | No | No | EAR99 | No | |||
VK100NA250 Res Wirewound 250 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On |
|
Honeywell | Resistor Fixed Single-Other Mounting | 250 | 10% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | No | No | No | No | No | EAR99 | No | |||||
VP25K10
Res Wirewound 10 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 10 | 5% | Wirewound | Vitreous Enamel | Radial Lug | Tubular | 50.8 | 14.27 | No | No | No | No | No | EAR99 | No | |||
5M3095-4 Fixed Single Resistor |
|
Honeywell | Resistor Fixed Single-Other Mounting | No | Unknown | Unknown | Unknown | EAR99 | No |