Honeywell Fixed Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Technology | Power Rating - (W) | Fail Safe Fusible Resistor | Case Style | Termination Style | Package Shape | Product Length - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VC3D10K
Res Wirewound 10K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 10K | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | ||
SC3D.25
Res Wirewound 0.25 Ohm 1% 3W ±650ppm/°C Silicone AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 250m | 1% | Wirewound | No | Silicone | Axial | Cylindrical | 15.1 | 5.54 | No | No | No | No | No | EAR99 | No | |||
VC3D150
Res Wirewound 150 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 150 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | ||
VC5E10
Res Wirewound 10 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 10 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | ||
VC10F5K
Res Wirewound 5K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 5K | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 46.84 | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | ||
VP25K10
Res Wirewound 10 Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | No | No | No | No | No | EAR99 | No | ||||||||||||
VC10F25
Res Wirewound 25 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 25 | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 46.84 | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | ||
VC3D5.6K
Res Wirewound 5.6K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 5.6K | 5% | Wirewound | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | ||
VC5E33
Res Wirewound 33 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
VK100NA250 Res Wirewound 250 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On |
|
Honeywell | Resistor Fixed Single-Other Mounting | No | No | No | No | No | EAR99 | No | ||||||||||||
VC3D3.3K
Res Wirewound 3.3K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
SC1A100
Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||
VC5E180
Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | No | Unknown | No | No | No | No | EAR99 | No |