Honeywell Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385000005680001 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
380C3250
Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 250 | 10% | 36.5 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | EAR99 | No | |||||||||||||||
409060073800034 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
200FL1-245 Precision Potentiometer |
$3,651.14
단위 당
|
Honeywell | Unknown | Unknown | Unknown | 9A610.X | No | |||||||||||||||||||||||
200FL1-260 Precision Potentiometer |
$6,061.46 에서 $6,551.38로 변경
단위 당
|
Honeywell | Unknown | Unknown | Unknown | 9A610.X | No | |||||||||||||||||||||||
200SF1BT103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (50.8 X 31.75mm) Turret Servo Mount
|
|
Honeywell | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 6.35 | 1(Elec)|1(Mech) | 31.75 | 50.8 | No | No | No | No | No | EAR99 | No | |||||||||||
309NPC5K
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 5K | 10% | 46.74 | Cermet | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
309NPC1K
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 1K | 10% | 46.74 | Cermet | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
309NPC500K
Res Cermet POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 500K | 10% | 46.74 | Cermet | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
309NPC50K
Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 50K | 10% | 46.74 | Cermet | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
364X5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 5K | 10% | 9.53 | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 4.83 | 11.05 | No | No | No | No | No | EAR99 | No | ||||||||
364Y100K
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 100K | 10% | 9.53 | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | ||||||||
364Y50K
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 50K | 10% | 9.53 | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | ||||||||
380017M8768
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (33.35 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 25K | 10% | 33.35 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.79 | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
380C1500
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 500 | 10% | 65.07 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
380C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50K | 10% | 65.07 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
380C1500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 500K | 10% | 65.07 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
380C32500
Res Conductive Plastic POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 2.5K | 10% | 36.5 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
380C310K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10K | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
380C31MEG
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 1M | 20% | 36.5 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
385000M6960
Res Conductive Plastic POT 270 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 270 | 10% | 36.53 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.79 | No | No | No | No | No | EAR99 | No | |||||||||
385000M8659
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (39.7 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 10K | 10% | 39.7 | Conductive Plastic | Log | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.79 | No | No | No | No | EAR99 | No | ||||||||||
385000M8551
Res Conductive Plastic POT 150 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (33.35 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 150 | 10% | 33.35 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.79 | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
385500M9136 2 W Conductive Plastic Potentiometers |
|
Honeywell | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
388851024560726 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No |