Honeywell Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392C21MEG
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 1M | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 32.54 | 13.08 | No | No | No | EAR99 | No | ||||||||||||
53C2250
Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 250 | 10% | 30.17 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C350
Res Conductive Plastic POT 50 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50 | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | Yes | Yes | Unknown | Unknown | EAR99 | No | |||||||||
620014003850038 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
73JB200
Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 200 | 5% | 39.67 | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
SPSN048P103U Cermet Panel Potentiometer |
|
Honeywell | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
VC10F15K
Res Wirewound 15K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 15K | 5% | 46.84 | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VC10F20K
Res Wirewound 20K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 20K | 5% | 46.84 | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VC10F400
Res Wirewound 400 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 400 | 5% | 46.84 | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VC10F75
Res Wirewound 75 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 75 | 5% | 46.84 | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 10.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VC5E12
Res Wirewound 12 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 12 | 5% | 25.4 | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VC5E300
Res Wirewound 300 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor Fixed Single-Through Hole | 300 | 5% | 25.4 | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
VP25K2000
Res Wirewound 2K Ohm 5% 25W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 2K | 5% | 50.8 | Wirewound | ±100 | Radial Lug | Vitreous Enamel | Tubular | 14.27 | No | No | No | No | No | EAR99 | No | |||||||||||
VPR10F10
Res Wirewound 10 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 10 | 5% | 44.45 | Wirewound | ±100 | Radial Lug | Vitreous Enamel | Tubular | 7.95 | No | No | No | No | No | EAR99 | No | |||||||||||
VPR10F10K
Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 10K | 5% | 44.45 | Wirewound | ±100 | Radial Lug | Vitreous Enamel | Tubular | 7.95 | No | No | No | No | No | EAR99 | No | |||||||||||
VPR10F50K
Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 50K | 5% | 44.45 | Wirewound | ±100 | Radial Lug | Vitreous Enamel | Tubular | 7.95 | No | No | No | No | No | EAR99 | No | |||||||||||
VPR20H5
Res Wirewound 5 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Resistor Fixed Single-Other Mounting | 5 | 5% | 50.8 | Wirewound | ±100 | Radial Lug | Vitreous Enamel | Tubular | 11.13 | No | No | No | No | No | EAR99 | No | |||||||||||
F10010102
Mounting Bracket for use with VP Adjustable Series Wirewound Resistor Two brackets required for mounting
|
|
Honeywell | Resistor Accessories | No | No | No | No | EAR99 | No | |||||||||||||||||||||
F78EA102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Potentiometer | 1K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
ZS-180-A55 Industrial Motion Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
380000049630013 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
380000049630017 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
385500M1231
2 W Conductive Plastic Potentiometers
|
|
Honeywell | No | EAR99 | No | |||||||||||||||||||||||||
308N50K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 50K | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||
380C11MEG
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 1M | 20% | 65.07 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No |