IEI Integration Corp Panel PCs
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Family | Processor Type | Processor Number | Processor Cores | Processor Speed - (Hz) | Data Cache Size - (B) | System Memory Type | System Memory Maximum Size - (B) | PS/2 | VGA | SATA | PATA | Number of Ethernet Ports | Ethernet Controller Type | Audio Interfaces | Storage Drive Interface Type | Product Depth - (mm) | Product Height - (mm) | Product Length - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PPC-F10B-BT-J1/2G/R-R11 Resistive Touch Window Panel PC |
$889.54 에서 $964.02로 변경
단위 당
|
IEI Integration Corp | Panel PCs | No | ||||||||||||||||||||||||||
AFL3-W07A-AL-N1/P/PC/4G-R10
Panel PCs Intel Celeron N3350 Quad Core 12.1in LCD
|
$668.97 에서 $724.98로 변경
단위 당
|
IEI Integration Corp | Panel PCs | No | No | No | No | |||||||||||||||||||||||
AFL3-W10A-AL-J2/P/PC/4G-R10
Panel PCs Intel Celeron J3455 Quad Core 12.1in LCD
|
$890.75 에서 $965.33로 변경
단위 당
|
IEI Integration Corp | Panel PCs | No | No | No | No | |||||||||||||||||||||||
AFL-08B-N270/R/1G-R21 8 250 cd/m2, SVGA Fanless Panel PC With Intel Atom Wireless Module |
|
IEI Integration Corp | Panel PCs | |||||||||||||||||||||||||||
AFL3-W07A-BT-N1/PC/2G-R13
Panel PCs Intel Celeron N2807 Dual Core 7in LCD
|
|
IEI Integration Corp | Panel PCs | Celeron | Intel | N2807 | Dual Core | 1.58G | DDR3L | 2G | 0 | 0 | 0 | 0 | 2 | RTL8111E | 1@Speaker | mSATA | 43 | 127 | 191 | 2 | No | |||||||
AFL3-12A-BT-J1/R/2G-R13
Panel PCs Intel Celeron J1900 Quad Core
|
|
IEI Integration Corp | Panel PCs | Celeron | Intel | J1900 | Quad Core | 2G | DDR3L | 0 | 0 | 2 | 0 | 2 | 1@Line Out | 180.62 | 58.23 | 303.43 | 4 | No | ||||||||||
PPC-F06B-BT-N1/2G/R-R10
Panel PCs Intel Celeron N2807 Dual Core 5.7in
|
|
IEI Integration Corp | Panel PCs | Celeron | Intel | N2807 | Dual Core | 2.16G | 1M | DDR3L | 2G | 0 | 0 | 0 | 0 | 1 | Gigabit | 1@Line Out | mSATA | 56.3 | 178.5 | 136.4 | 4 | No | Unknown | No | No | No | No |