IEI Integration Corp Single Board Computers - SBCs
부품 번호 | Price | 주식 | Manufacturer | Category | Form Factor | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed | Chipset Type | BIOS | System Memory Type | Number of System Memory | System Memory Maximum Size | System Memory Number of Socket Pins | System Memory Socket Type | System Memory Speed - (Hz) | On Board Graphic Card | Graphics Memory Allocation - (MB) | Graphic Card Resolution - (Pixels) | Display Type | Display Chipset Type | On Board Sound Card Type | On Board Ethernet Card | Ethernet Controller Type | Ethernet Speed | Ethernet Card Number of Connectors | PCI | AGP | PATA | SATA | USB | Slot Support | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WAFER-AL-N2-R10
SBC, 2.5GHz Intel CPU 8GB DDR3L 1000Mbps 1920x1200Pixels
|
$357.91 에서 $387.87로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||
PCISA-BT-E38451-R11 Half-size PCISA CPU Card supports 22nm Intel Atom On-board SoC |
$388.28 에서 $420.79로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
KINO-TGL-U-I5-R10 Mini-ITX SBC with Intel Tiger Lake-UP3 Core i5-1145G7E Processor |
|
IEI Integration Corp | Single Board Computers - SBCs | |||||||||||||||||||||||||||||||||||||||||
WSB-H810-R10
Industrial Computing Platform
|
$340.74 에서 $369.26로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | Unknown | No | No | No | No | ||||||||||||||||||||||||||||||||||||
SPE-6S-R10 6-Slot PICMG 1.3 backplane with five PCIe x4 Slots |
$90.04 에서 $97.58로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||
KINO-DH310-R10
SBC, Intel CPU 64GB DDR4 1000Mbps 1920x1080Pixels
|
$265.46 에서 $287.68로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||
32006-001100-201-RS Ps/2 Kb/Ms Cable, 135Mm/110Mm |
$18.31 에서 $19.85로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | ||||||||||||||||||||||||||||||||||||||||
KINO-TGL-U-I3-R10 Mini-ITX SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Processor |
$913.27 에서 $989.73로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | |||||||||||||||||||||||||||||||||||||||||
IMBA-ADL-Q670-R10 ATX Motherboard Supports LGA1700 Intel Processor |
|
IEI Integration Corp | Single Board Computers - SBCs | |||||||||||||||||||||||||||||||||||||||||
WAFER-BT-I1-N28071-R10
SBC, 1.83GHz Intel CPU 8GB DDR3L 1000Mbps 1920x1200Pixels
|
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | No | No | No | No | |||||||||||||||||||||||||||||||||||
WAFER-AL-N1-R10
SBC, 2.4GHz Intel CPU 8GB DDR3L 1000Mbps 1920x1200Pixels
|
$286.59 에서 $310.58로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||
HYPER-RK39-R10-U-US PICO-ITX SBC with Rock Chip 3399 Processor, 2GB LPDDR3 |
|
IEI Integration Corp | Single Board Computers - SBCs | No | No | No | No | |||||||||||||||||||||||||||||||||||||
MPCIE-LAN-R10 PCI Express Mini GbE LAN Module, Full Size |
$58.21 에서 $63.73로 변경
단위 당
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||
WAFER-BT-I1-J19001-R10 SBC, 2GHz Intel CPU 8GB DDR3L 1000Mbps 1920x1200Pixels |
|
IEI Integration Corp | Single Board Computers - SBCs | No | Unknown | No | No | No | No | |||||||||||||||||||||||||||||||||||
WSB-H610-R10 SINGLE BOARD COMPUTER,EMBEDDED CONTROLLER ITE IT8519E |
|
IEI Integration Corp | Single Board Computers - SBCs | No | No | No | No | No | 4A994 | |||||||||||||||||||||||||||||||||||
HYPER-BW-N4-R10
SBC, 2.56GHz Intel CPU 8GB DDR3L 1000Mbps 3840x2160Pixels
|
|
IEI Integration Corp | Single Board Computers - SBCs | Pico-ITX | Intel | Pentium | N3710 | Quad Core | 2.56GHz | AMI UEFI | DDR3L | 1 | 8GB | 204 | SODIMM | 1333M|1600M | Yes | 3840x2160@HDMI | LCD | Intel HD Gen 8 | Yes | Realtek RTL8111 | 1000Mbps | 1 | 0 | 0 | 0 | 1 | 4 | No | 100 | 72 | No | No | No | No | ||||||||
KINO-PVN-D5251-R10 SBC, 1.8GHz Intel CPU 4GB DDR3 1000Mbps |
|
IEI Integration Corp | Single Board Computers - SBCs | Mini-ITX | Intel | Atom | D525 | Dual Core | 1.8GHz | Intel ICH8M | uEFI | DDR3 | 2 | 4GB | 204 | SODIMM | 800M | Yes | 512 | CRT|LCD | NVIDIA GT218-ION | Realtek ALC888 | Yes | Realtek RTL8111E | 1000Mbps | 2 | 1 | 0 | 0 | 2 | 8 | No | 170 | 170 | No | No | No | No | No | |||||
HYPER-RK3566-R10 Pico-ITX SBC with RK3566, 2/4GB LPDDR4/4X, 16/32GB eMMC |
|
IEI Integration Corp | Single Board Computers - SBCs | No | No | No | ||||||||||||||||||||||||||||||||||||||
KINO-ADL-P-C-R10 Single Board Computers - SBCs |
|
IEI Integration Corp | Single Board Computers - SBCs | No | No | No |