SMART Wireless Computing Inc Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | SATA | SPI | UART | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
IFC6410P-11-P1
APQ8064 Microprocessor Development Kit 1700MHz CPU 2GB RAM 4GB eMMC Flash Linaro Ubuntu Linux
|
|
Infinite Power Solutions | Embedded System Development Boards and Kits | Development Kit | APQ8064 | Microprocessor | 2GB | 4GB | eMMC Flash | 3 | 1 | 1 | 1 | 1 | 1 | 8 | HDMI | LCD | micro SD | Yes | Yes | Yes | |||||||
IFC6640-01-P1 APQ8096 Application Processor and SOC Development Kit 2200MHz CPU 4GB RAM 64GB Flash Android |
|
Infinite Power Solutions | Embedded System Development Boards and Kits | Development Kit | APQ8096 | Application Processor and SOC | 4GB | 64GB | Flash | 2 | 1 | HDMI/MIPI-CSI/MIPI-DSI | LCD | micro SD | No | Yes | No | Unknown | Unknown | Unknown | EAR99 |