Integrated Power Design External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRP-30A-3002
Plug-In Adapter Triple-OUT 5V/15V/-15V 3A/1.5A/0.5A 30W
|
|
Integrated Power Designs | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 3 | 85 to 264 | Fixed | -15|15|5 | 0.5|1.5|3 | 30 | 0.5% | 1%|5%|7% | 30 | 1(rms)@85VAC | 47 to 63 | 12(Min)@120VAC | 80 | IEC 320 | Black | No | 1% | Over Current|Over Power|Over Voltage | No | Unknown | Unknown | Unknown | EAR99 | No | ||
SRP-30A-2005
Plug-In Adapter Dual-OUT -15V/15V 1.5A/1.5A 30W
|
|
Integrated Power Designs | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 2 | 85 to 264 | Fixed | -15|15 | 1.5 | 30 | 0.5% | 5%|7% | 30 | 1(rms)@85VAC | 47 to 63 | 12(Min)@120VAC | 80 | IEC 320 | Black | No | 1% | Over Current|Over Power|Over Voltage | No | No | Unknown | Unknown | Unknown | EAR99 | No | |
SRP-35A-1005
Plug-In Adapter Single-OUT 24V 1.45A 35W
|
$99.35 에서 $101.36로 변경
단위 당
|
Integrated Power Designs | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 1.45 | 35 | 0.5% | 7% | 30 | 1(rms)@85VAC | 47 to 63 | 12(Min)@120VAC | 80 | IEC 320 | Black | No | 1% | Over Current|Over Power|Over Voltage | No | Unknown | Unknown | Unknown | EAR99 | No |