Intel Programmable Logic Devices
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Family Name | Number of Layers | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Number of Registers | Memory Size - (Kbit) | Device Logic Cells | Process Technology | Number of Logic Blocks/Elements | Device System Gates | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | RAM Bits - (Kbit) | Total Number of Block RAM | Number of User I/Os | Number of Flip Flops | Ethernet MACs | Supported IP Core | Maximum Operating Supply Voltage - (V) | Supported IP Core Manufacture | Maximum Number of SERDES Channels | Maximum Internal Frequency - (MHz) | Power Supply Type | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | Transceiver Blocks | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | Programmability | Speed Grade | Giga Multiply Accumulates per Second | Maximum Propagation Delay Time - (ns) | Differential I/O Standards Supported | Single-Ended I/O Standards Supported | External Memory Interface | In-System Programmability | Programmable Type | Packaging | Maximum Operating Frequency - (MHz) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPF10K30ATC144-3N
FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KA | SRAM | 102 | 1728 | 0.3um | 69000 | 12 | 6 | 125 | 1728 | No | 3 | No | 144 | TQFP | QFP | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
EPF10K30RC240-4N
FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10K | SRAM | 189 | 1728 | 0.42um | 69000 | 12 | 6 | 125 | 1728 | No | 4 | No | 240 | RQFP | QFP | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
EPF10K30RI208-4N
FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5V 208-Pin RQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10K | SRAM | 147 | 1728 | 0.42um | 69000 | 12 | 6 | 125 | 1728 | No | 4 | No | 208 | RQFP | QFP | No | Unknown | No | No | No | No | 3A991d.1. | Yes | No | |||||||||||||||||||||||||||||||||||
EPF10K30RI240-4
FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10K | SRAM | 189 | 1728 | 0.42um | 69000 | 12 | 6 | 125 | 1728 | No | 4 | No | 240 | RQFP | QFP | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
EPF10K40RC208-4
FPGA FLEX 10K Family 40K Gates 2304 Cells 125MHz 0.42um Technology 5V 208-Pin RQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10K | SRAM | 147 | 2304 | 0.42um | 93000 | 16 | 8 | 125 | 2304 | No | 4 | No | 208 | RQFP | QFP | No | Unknown | No | No | No | No | 3A991d.1. | Yes | No | |||||||||||||||||||||||||||||||||||
EPF10K50EFC256-3
FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 256-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 191 | 2880 | 0.22um | 199000 | 40 | 10 | 166.67 | 2880 | No | 3 | LVTTL|LVCMOS | No | 256 | FBGA | BGA | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
EPF10K50EFC256-2N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 191 | 2880 | 0.22um | 199000 | 40 | 10 | 200 | 2880 | No | 2 | LVCMOS|LVTTL | No | 256 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
EPF10K50EQI240-2N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 240-Pin PQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 189 | 2880 | 0.22um | 199000 | 40 | 10 | 200 | 2880 | No | 2 | LVCMOS|LVTTL | No | 240 | PQFP | QFP | No | Unknown | No | No | No | No | 3A991d.1. | Yes | No | ||||||||||||||||||||||||||||||||||
EPF10K50ETC144-2
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 102 | 2880 | 0.22um | 199000 | 40 | 10 | 200 | 2880 | No | 2 | LVTTL|LVCMOS | No | 144 | TQFP | QFP | Unknown | No | No | No | No | 3A991d.1. | Yes | Yes | |||||||||||||||||||||||||||||||||||
EPF10K50EQI240-2
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 240-Pin PQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 189 | 2880 | 0.22um | 199000 | 40 | 10 | 200 | 2880 | No | 2 | LVTTL|LVCMOS | No | 240 | PQFP | QFP | Unknown | No | No | No | No | 3A991d.1. | Yes | No | |||||||||||||||||||||||||||||||||||
EPF10K50ETC144-1
FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 144-Pin TQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 102 | 2880 | 0.22um | 199000 | 40 | 10 | 250 | 2880 | No | 1 | LVTTL|LVCMOS | No | 144 | TQFP | QFP | Unknown | No | No | No | No | 3A991d.1. | Yes | Yes | |||||||||||||||||||||||||||||||||||
EPF10K50EFC484-2
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 2880 | 0.22um | 199000 | 40 | 10 | 200 | 2880 | No | 2 | LVTTL|LVCMOS | No | 484 | FBGA | BGA | Unknown | No | No | No | No | 3A991d.1. | Yes | Yes | ||||||||||||||||||||||||||||||||||||
EPF10K50EQC208-1N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 147 | 2880 | 0.22um | 199000 | 40 | 10 | 250 | 2880 | No | 1 | LVTTL|LVCMOS | No | 208 | PQFP | QFP | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
EPF10K50SFC484-1
FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 2880 | 0.22um | 199000 | 40 | 10 | 250 | 2880 | No | 1 | LVTTL|LVCMOS | No | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d.1. | |||||||||||||||||||||||||||||||||||||
EPF10K50SFC256-2
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | FLEX 10KE | SRAM | 191 | 2880 | 0.22um | 199000 | 40 | 10 | 200 | 2880 | No | 2 | LVCMOS|LVTTL | No | 256 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d.1. | ||||||||||||||||||||||||||||||||||||
EP4SGX180FF35I3N
FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 564 | 140600 | 175750 | 40nm | 920 (18x18) | 13627 | 20+950 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 44 | 175750 | 6 | 16 | 8.5 | 115 | Yes | 3 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes | ||||||||||||||||||||||||
EP4SGX180KF40C4N
FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 744 | 140600 | 175750 | 40nm | 920 (18x18) | 13627 | 20+950 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 88 | 175750 | 12 | 24 | 8.5 | 115 | Yes | 4 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1517 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | ||||||||||||||||||||||||||
EP4SGX180KF40I4
FPGA Stratix® IV GX Family 175750 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 744 | 140600 | 175750 | 40nm | 920 (18x18) | 13627 | 20+950 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 88 | 175750 | 8 | 24 | 8.5 | 115 | Yes | 4 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1517 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes | ||||||||||||||||||||||||
EP4SGX230FF35C4N
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 560 | 182400 | 228000 | 40nm | 1288 (18x18) | 17133 | 22+1235 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 44 | 228000 | 6 | 16 | 8.5 | 161 | 2 | Yes | 4 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||
EP4SE530H40I3
FPGA Stratix® IV E Family 531200 Cells 40nm Technology 0.9V 1517-Pin FC-HFBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV E | SRAM | 976 | 424960 | 531200 | 40nm | 1024 (18x18) | 27376 | 64+1280 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 112 | 531200 | 12 | 24 | 11.3 | 128 | Yes | 3 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1517 | FC-HFBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | ||||||||||||||||||||||||||
EP4SGX360KF40C3N
FPGA Stratix® IV GX Family 353600 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 736 | 282880 | 353600 | 40nm | 1040 (18x18) | 22564 | 48+1248 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 88 | 353600 | 8 | 36 | 8.5 | 130 | 2 | Yes | 3 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1517 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||
EP4SGX230HF35C2NES
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
|
$7,584.00 에서 $8,300.53로 변경
단위 당
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 560 | 182400 | 228000 | 40nm | 1288 (18x18) | 17133 | 22+1235 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 44 | 228000 | 6 | 24 | 8.5 | 161 | 2 | Yes | 2 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes | |||||||||||||||||||||||
EP4SGX530HH35C2N
FPGA Stratix® IV GX Family 531200 Cells 40nm Technology 0.9V 1152-Pin FC-HFBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 560 | 424960 | 531200 | 40nm | 1024 (18x18) | 27376 | 64+1280 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 44 | 531200 | 6 | 24 | 8.5 | 128 | 2 | Yes | 2 | LVDS|LVPECL | LVCMOS|LVTTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | Tray | 1152 | FC-HFBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | ||||||||||||||||||||||||
EP4SGX70HF35C4G
FPGA Stratix® IV GX Family 72600 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA Tray
|
$1,839.81
단위 당
|
Intel | Field Programmable Gate Arrays - FPGAs | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EP4SGX230FF35I3
FPGA Stratix® IV GX Family 228000 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® IV GX | SRAM | 560 | 182400 | 228000 | 40nm | 1288 (18x18) | 17133 | 22+1235 | 1 | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 44 | 228000 | 6 | 16 | 8.5 | 161 | 2 | Yes | 3 | LVDS|LVPECL | CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | No | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes |