ITT Inc Switch Detector
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KSU213WLFG
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD T/R
|
|
ITT Inc | Switch Detector | Micro Mini Surface Mount | N.O. | Plunger | SPST | 100000 | Surface Mount | Gull Wing | 4 | Straight | 0.65 | Tape and Reel | 1000 | <=100 | No | No | No | No | No | EAR99 | Yes | Yes |