IXYS IGBT Chip
부품 번호 | Price | 주식 | Manufacturer | Category | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXGH28N120B
Trans IGBT Chip N-CH 1200V 50A 250W 3-Pin(3+Tab) TO-247AD
|
주식
55
$2.626
단위 당
|
IXYS | IGBT Chip | N | Single | ±20 | 1200 | 50 | 250 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
구매 최고 구매자
IXGT30N120B3D1
Trans IGBT Chip 1200V 50A 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT Chip | 1200 | 50 | 3 | TO-268 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXGH10N300
Trans IGBT Chip N-CH 3000V 18A 100W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT Chip | N | Single | ±20 | 3000 | 18 | 100 | 3 | TO-247AD | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGH16N170
Trans IGBT Chip N-CH 1700V 32A 190W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1700 | 32 | 190 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGH24N170
Trans IGBT Chip N-CH 1700V 50A 250W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1700 | 50 | 250 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGH6N170A
Trans IGBT Chip N-CH 1700V 6A 75W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1700 | 6 | 75 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGP20N120
Trans IGBT Chip N-CH 1200V 40A 150W 3-Pin(3+Tab) TO-220AB
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1200 | 40 | 150 | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | |||||
IXBH20N360HV
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
|
|
IXYS | IGBT Chip | 3 | TO-247HV | No | No | No | No | Yes | Yes | |||||||||||||
IXBH24N170
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
|
|
IXYS | IGBT Chip | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | |||||||||||
IXYH20N120C3D1
Trans IGBT Chip N-CH 1200V 36A 230W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT Chip | XPT | N | Single | ±20 | 1200 | 36 | 230 | 3 | TO-247AD | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
IXBT42N170
Trans IGBT Chip N-CH 1700V 80A 360W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT Chip | 3 | TO-268 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
FII30-06D
Trans IGBT Chip N-CH 600V 30A 100W 5-Pin(5+Tab) ISOPLUS I4-PAC
|
|
IXYS | IGBT Chip | N | Dual | ±20 | 600 | 30 | 100 | 5 | ISOPLUS I4-PAC | No | No | No | No | No | EAR99 | No | ||||||
IXBT6N170
Trans IGBT Chip N-CH 1700V 12A 75W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT Chip | 3 | TO-268 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXLF19N250A
Trans IGBT Chip N-CH 2500V 32A 250W 3-Pin ISOPLUS I4-PAC
|
|
IXYS | IGBT Chip | N | Single | ±20 | 2500 | 32 | 250 | 3 | ISOPLUS I4-PAC | No | No | No | No | No | EAR99 | |||||||
IXGX50N120C3H1
Trans IGBT Chip N-CH 1200V 95A 460W 3-Pin(3+Tab) PLUS 247
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1200 | 95 | 460 | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXBH40N160
Trans IGBT Chip N-CH 1600V 33A 350W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT Chip | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXBK55N300
Trans IGBT Chip N-CH 3000V 130A 625W 3-Pin(3+Tab) TO-264
|
|
IXYS | IGBT Chip | 3 | TO-264 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXYP24N100C4
1000V IGBT Chip Transistor
|
|
IXYS | IGBT Chip | 3 | TO-220 | TO | No | No | No | No | Yes | Yes | ||||||||||||
IXA60IF1200NA
Trans IGBT Chip N-CH 1200V
|
|
IXYS | IGBT Chip | Tube | 4 | SOT-227B | No | No | No | No | No | EAR99 | ||||||||||||
IXA4I1200UC
Trans IGBT Chip N-CH 1200V 9A 45W
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1200 | 9 | 45 | No | No | No | No | EAR99 | No | |||||||||
IXGN200N60B3
Trans IGBT Chip N-CH 600V 300A 830W 4-Pin SOT-227B
|
|
IXYS | IGBT Chip | N | Single Dual Emitter | ±20 | 600 | 300 | 830 | 4 | SOT-227B | No | No | No | No | No | EAR99 | |||||||
IXA12IF1200HB
Trans IGBT Chip N-CH 1200V 20A 85W 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | IGBT Chip | N | Single | ±20 | 1200 | 20 | 85 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
IXGT2N250
Trans IGBT Chip N-CH 2500V 5.5A 32W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT Chip | N | Single | ±20 | 2500 | 5.5 | 32 | 3 | TO-268 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXGT25N250
Trans IGBT Chip N-CH 2500V 60A 250W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT Chip | N | Single | ±20 | 2500 | 60 | 250 | 3 | TO-268 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXXH100N60C3 Trans IGBT Chip N-CH 600V 190A 830W 3-Pin(3+Tab) TO-247AD |
|
IXYS | IGBT Chip | N | Single | ±20 | 600 | 190 | 830 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes |