KEMET Corporation 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Body Material | Voltage | Dielectric | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PHE840MA6100KA04R17
Cap Film Suppression X2 0.1uF 760VDC/275VAC PP 10%( 13 X 6 X 12mm) Radial 10mm 105°C Bag
|
|
KEMET Corporation | Capacitor Film | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
구매 최고 구매자
T510X337M010ATE035
Cap Tant Solid 330uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 125°C T/R
|
|
KEMET Corporation | Capacitor Tantalum Solid | Solid | 330uF | 20% | 10VDC | Low | 0.035 | High Ripple Current|Low ESR|Molded Case | 2.777 | 33 | Flat | 7.3 X 4.3 X 4 | Molded | X | N/R | 7343-43 | Inward L | 4 | N/R | Polar | Tape and Reel | 6 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
C878BF34400SA0J Cap Film 4uF 500VAC PP 5%( 35 X 48mm) Stud Mount Aluminum Cylindrical Can 85°C Bag |
|
KEMET Corporation | Capacitor Film | Motor Run | 4uF | 5% | 500VAC | PP | Aluminum Cylindrical Can | 35 X 48 | N/R | N/R | Double Faston | 48 | 35 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
C901U102MZVDBA7317 Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/300VAC Y5V 20%( 7 X 5mm) Radial Disc 10mm 125°C Ammo |
|
KEMET Corporation | Capacitor Ceramic Single Layer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F840KM473M275A
Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20%( 10.5 X 6 X 12mm) Radial 7.5mm 105°C Bag
|
|
KEMET Corporation | Capacitor Film | EMI Suppression | 0.047uF | 20% | 275VAC|760VDC | PP | 10.5 X 6 X 12 | X2 | 7.5 | Radial | 12(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
구매 최고 구매자
FC0H474ZFTBR32-SS
Cap Supercap 0.47F 5.5V -20% to 80% ( 16 X 9.5mm ) SMD Cylindrical 13 Ohm 85°C T/R
|
|
KEMET Corporation | Capacitor Electric Double Layer- Supercaps | 0.47F | -20% to 80% | 5.5VDC | Standard | 13 | 0.00071 | Cylindrical | 16 X 9.5 | N/R | N/A | N/R | 9.5(Max) | 16 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
C0402C271K5GACTU
Cap Ceramic 270pF 50V C0G 10% Pad SMD 0402 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0402C390K5GACTU
Cap Ceramic 39pF 50V C0G 10% Pad SMD 0402 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | 39pF | 10% | 50VDC | C0G | Extreme Low | Standard | Flat | 1 X 0.5 X 0.5 | No | Ceramic Chip | N/R | 0402 | Pad | 0.5 | N/R | Non Polar | Tape and Reel | 0.1 | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C0603C130J5GACTU Cap Ceramic 13pF 50V C0G 5% Pad SMD 0603 125°C T/R |
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C150D5GACTU
Cap Ceramic 15pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C150J3GACTU
Cap Ceramic 15pF 25V C0G 5% Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C150K5GAC7411
Cap Ceramic 15pF 50V C0G 10% Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C151F1GACTU
Cap Ceramic 150pF 100V C0G 1% Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C180J1GACTU Cap Ceramic 18pF 100V C0G 5% Pad SMD 0603 125°C T/R |
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C221K5GAC
Cap Ceramic 220pF 50V C0G 10% Pad SMD 0603 125°C Bulk
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C221M9RACTU
Cap Ceramic 220pF 6.3V X7R 20% Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C104K3RAC7013 Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R |
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0603C222M5RACTU
Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Unknown | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
C0603C223K3RALTU
Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
C0603C223K4RAC
Cap Ceramic 0.022uF 16V X7R 10% Pad SMD 0603 125°C Bag
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Unknown | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
C0603C331F5GAC
Cap Ceramic 330pF 50V C0G 1% Pad SMD 0603 125°C Bag
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | 330pF | 1% | 50VDC | C0G | Extreme Low | Standard | Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|Non Polar Device | Flat | 1.6 X 0.8 X 0.8 | No | Ceramic Chip | N/R | 0603 | Pad | 0.8 | N/R | Non Polar | Bag | 0.1 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||
C0805C101G1GACTU
Cap Ceramic 100pF 100V C0G 2% Pad SMD 0805 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0805C101J1GALTU
Cap Ceramic 100pF 100V C0G 5% Pad SMD 0805 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | 100pF | 5% | 100VDC | C0G | Extreme Low | Standard | Flat | 2 X 1.25 X 0.78 | No | Ceramic Chip | N/R | 0805 | Pad | 0.78 | N/R | Non Polar | Tape and Reel | 0.1 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C0805C102K5RAC7411 Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 125°C T/R |
|
KEMET Corporation | Capacitor Ceramic Multilayer | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
C0805C180K5GACTU
Cap Ceramic 18pF 50V C0G 10% Pad SMD 0805 125°C T/R
|
|
KEMET Corporation | Capacitor Ceramic Multilayer | No | No | No | No | EAR99 | No | No |