KEMET Corporation Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SS11VL-22013 Common Mode Chokes Dual 1300uH 1kHz 2.2A 0.12Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1300u(Min) | 1k | 2.2 | 0.12 | 2.4kVAC | 23 | 15.5 | 20.5 | No | No | No | No | EAR99 | No | |||||||
SS26V-R150162
Common Mode Chokes Dual 16200uH 1kHz 1.5A 0.4Ohm DCR Thru-Hole
|
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 16200u(Min) | 1k | 1.5 | 0.4 | 2.4kVAC | 27 | 21.5 | 31.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SS35H-20170
Common Mode Chokes Dual 17000uH 1kHz 2A 0.28Ohm DCR Thru-Hole
|
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 17000u(Min) | 1k | 2 | 0.28 | 2.4kVAC | 37 | 35 | 30 | Unknown | No | No | No | No | EAR99 | No | ||||||
SSR21H-10215 Common Mode Chokes Dual 21500uH 10kHz 1A 0.41Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 21500u(Min) | 10k | 1 | 0.41 | 2.4kVAC | 23 | 23 | 14.5 | No | No | No | No | EAR99 | No | |||||||
SS11V-R05350-CH Common Mode Chokes Dual 35000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 35000u(Min) | 1k | 0.5 | 1.8 | 2.4kVAC | 23 | 15.5 | 22.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SS20H-10080
Common Mode Chokes Dual 8000uH 1kHz 1A 0.42Ohm DCR Thru-Hole
|
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 8000u(Min) | 1k | 1 | 0.42 | 2.4kVAC | 22 | 22 | 18.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SS20H-R06200 Common Mode Chokes Dual 20000uH 1kHz 0.6A 0.93Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 20000u(Min) | 1k | 0.6 | 0.93 | 2.4kVAC | 22 | 22 | 18.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SC-02-06G Common Mode Chokes Dual 600uH 100kHz 2A 0.05Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 600u(Min) | 100k | 2 | 0.05 | 2.4kVAC | 17.5 | 14 | 17.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SC-03-10G Common Mode Chokes Dual 1000uH 100kHz 3A 0.035Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1000u(Min) | 100k | 3 | 0.035 | 2.4kVAC | 17.5 | 14 | 17.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SU9VD-07010 Common Mode Chokes Dual 10uH 1kHz 0.7A 0.1Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 10u(Min) | 1k | 0.7 | 0.1 | 2.4kVAC | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC-10-30J
Common Mode Chokes Dual 3000uH 100kHz 10A 0.03Ohm DCR Thru-Hole
|
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 3000u(Min) | 100k | 10 | 0.03 | 2.4kVAC | 34 | 24 | 33 | Unknown | No | No | No | No | EAR99 | No | ||||||
SS11VL-05230 Common Mode Chokes Dual 23000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SSR21H-06425 Common Mode Chokes Dual 42500uH 10kHz 0.6A 0.89Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||||
SU9VD-07030 Common Mode Chokes Dual 30uH 1kHz 0.7A 0.15Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SU9V-05020 Common Mode Chokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SU9H-02080 Common Mode Chokes Dual 8000uH 1kHz 0.2A 6Ohm DCR Thru-Hole |
|
KEMET Corporation | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
SCF25XV-070-1R1A022JH
Common Mode Chokes Dual 11800uH 100kHz 7A 0.02135Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
SCF25XV-170-1R7A009JH
Common Mode Chokes Dual 2000uH 100kHz 17A 0.00383Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
SCF25XV-110-1R4A013JH
Common Mode Chokes Dual 4100uH 100kHz 11A 0.00789Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
SCF19XV-150-1R3A006JV
Common Mode Chokes Dual 440uH 100kHz 15A 0.00291Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 440u | 100k | 15 | 0.00291(Typ) | 2.4kVAC | 27 | 18.4 | 27.5 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
SCF25XV-070-1R1A022JV
Common Mode Chokes Dual 11800uH 100kHz 7A 0.02083Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
SCF25XV-150-1R6A010JH
Common Mode Chokes Dual 2500uH 100kHz 15A 0.00474Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
SCF25XV-190-1R8A008JH
Common Mode Chokes Dual 1600uH 100kHz 19A 0.00307Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1600u | 100k | 19 | 0.00307(Typ) | 2.4kVAC | 35.5 | 33 | 26.5 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
SCF-05-350
Common Mode Chokes Dual 3500uH 10kHz 5A 0.035Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||
SCR25XV-100-1R3A016JV Common Mode Chokes Dual 3100uH 100kHz 10A 0.01091Ohm DCR Thru-Hole Automotive AEC-Q200 Tray |
|
KEMET Corporation | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 3100u | 100k | 10 | 0.01091(Typ) | 2.4kVAC | 35.5 | 26 | 33.5 | Tray | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |