KEMET Corporation Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EB2-5NU-L Signal Relay 5VDC 1A DPDT(14.3x11.5x7.5)mm SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-12NU
Signal Relay 12VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EE2-24NU-L
Signal Relay 24VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EE2-5NU
Signal Relay 5VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EA2-5NU
Signal Relay 5VDC 1A DPDT( (14.3mm 11.5mm 5.4mm)) THT
|
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EB2-5NU Signal Relay 5VDC 1A DPDT( (14.3mm 11.5mm 7.5mm)) SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EC2-12NU
Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
|
|
KEMET Corporation | Signal Relays | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
UD2-3NU
Signal Relay 3VDC 1A DPDT( (10.6mm 5.45mm 8.4mm)) SMD
|
|
KEMET Corporation | Signal Relays | DPDT | 3 | 2 Form C | 33.33 | 90 | 220 | 0.3VDC | 250 | 5.45 | 1 | Surface Mount | Non-Latching | 2 | 2.25VDC | DIP | 8 | Active | Gull Wing | 0.8 | 10.6 | 8.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||
UD2-5NU Signal Relay 5VDC 1A DPDT( (10.6mm 8.6mm 5.45mm)) SMD |
|
KEMET Corporation | Signal Relays | DPDT | 5 | 2 Form C | 28.1 | 178 | 220 | 0.5VDC | 250 | 8.6 | 1 | Surface Mount | Non-Latching | 2 | 3.75VDC | 100000 | N/A | 8 | Active | Gull Wing | 0.8 | 10.6 | 5.45 | Bulk | No | No | No | No | EAR99 | No | |||||||
EE2-3NUH-L Signal Relay 3VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
EE2-12NUH-L Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EB2-3TNU-L
Signal Relay 3VDC 1A DPDT(14.3x11.5x5.4)mm SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-12NUX-L Signal Relay 12VDC 2A DPDT( (15mm 9mm 10.35mm)) SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-24SNU-L
Signal Relay 24VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EE2-3TNU-L
Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EB2-12NU-L
Signal Relay 12VDC 1A DPDT(14.3x11.5x5.4)mm SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-3NU Signal Relay 3VDC 2A DPDT(15x9.5x10)mm SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-5SNUH-L Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD |
|
KEMET Corporation | Signal Relays | DPDT | 5 | 2 Form C | 20 | 250 | 220 | 250 | 7.5 | 2 | Surface Mount | 60W|125VA | Latching Single Coil | 2 | 3.75VDC | 1000000 | N/A | 8 | Active | Gull Wing | 1.9 | 15 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
구매 최고 구매자
UA2-12NU
Signal Relay 12VDC 1A DPDT( (10.6mm 5.7mm 8mm)) THT
|
|
KEMET Corporation | Signal Relays | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 220 | 1.2VDC | 250 | 5.7 | 1 | Through Hole | 30W|37.5VA | Non-Latching | 2 | 9VDC | DIP | 8 | Active | PC Pin | 1 | 10.6 | 8 | Tube | No | No | No | No | EAR99 | No | |||||||
USREE20300ND00
Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UD2-5SNUN-L Signal Relay 5VDC 1A DPDT(10.6x6.8x6)mm SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UD2-12NUN Signal Relay 12VDC 1A DPDT( (10.6mm 6.8mm 6mm)) SMD |
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-4.5SNU-L
Signal Relay 4.5VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
USREE22400NUHL
Signal Relay 24VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
USRUB22400NU00
Signal Relay 24VDC 1A DPDT( (10.6mm 5.7mm 8.8mm)) SMD
|
|
KEMET Corporation | Signal Relays | No | No | No | No | No | EAR99 | No |