Keystone Electronics Corp Screws
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Head Type | Drive Type | Point Type | Material | Finish | Thread Size | Thread Series Designation | Thread Length (Metric) - (mm) | Thread Length (Imperial) - (in) | Thread Pitch (Metric) - (mm) | Thread Pitch (Imperial) - (in) | Body Length (Metric) - (mm) | Body Length (Imperial) - (in) | Body Diameter (Metric) - (mm) | Body Diameter (Imperial) - (in) | Head Height (Metric) - (mm) | Head Height (Imperial) - (in) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9190-3
Screw Machine Binding-HD Slotted/Phillips 6-32-THD 6.35mm-LG 0.25in-LG Brass Nickel
|
주식
22
$0.1041
단위 당
|
Keystone Electronics | Screws | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
2447 Screw Shoulder |
|
Keystone Electronics | Screws | ||||||||||||||||||||||||||||
8709
Screw Captive Round-HD Slot 6-32-THD 5.5mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Screws | Captive | Round | Slot | Nail | Stainless Steel ASTM A581/A582 | #6-32 | UNC | 5.5 | 7/32 | 0.8 | 1/32 | 12.56 | 3.45 | 9/64 | 7.9 | 5/16 | No | No | No | No | No | EAR99 | No | |||||
29300
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 4mm-LG 5in/32in-LG 0.157in-LG Steel Zinc
|
|
Keystone Electronics | Screws | Machine | Pan | Slot | Die | Steel | Zinc | M2.5 X 0.45 | 4 | 5/32 | 0.45 | 1/64 | 4 | 5/32 | 2.5 | 3/32 | No | No | No | No | EAR99 | No | |||||||
99-04
Screw Machine Pan-HD Phillips 6-32-THD 3in/8in-LG 0.375in-LG Stainless Steel
|
|
Keystone Electronics | Screws | Machine | Pan | Phillips | Die | Stainless Steel | #6-32 | 9.5 | No | No | No | No | EAR99 | No | |||||||||||||||
2405 Screw Thumb Knurled-HD 6-32-THD 3in/8in-LG 0.375in-LG Stainless Steel |
|
Keystone Electronics | Screws | Thumb | Knurled | Die | Stainless Steel ASTM A581/A582 | #6-32 | 9.53 | 0.8 | 1/32 | 9.53 | 3.45 | 9/64 | 4.75 | 3/16 | No | No | No | No | No | EAR99 | No | ||||||||
29341
Screw Machine Pan-HD Slot M3 X 0.5-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
|
|
Keystone Electronics | Screws | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
9300 Screw Machine Pan-HD Slot 4-40-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc |
|
Keystone Electronics | Screws | Machine | Pan | Slot | Die | Steel | Zinc | #4-40 | 6.35 | 6.35 | 2.84 | 7/64 | No | No | No | No | No | EAR99 | No | ||||||||||
9903
Screw Machine Pan-HD Phillips 6-32-THD 1in/4in-LG 0.25in-LG Stainless Steel
|
|
Keystone Electronics | Screws | Machine | Pan | Phillips | Die | Stainless Steel | #6-32 | 6.35 | 0.8 | 1/32 | 6.35 | 3.45 | 9/64 | 2.34 | 3/32 | No | No | No | No | EAR99 | No | ||||||||
2060 Connector Accessories Retaining Clip Straight Steel Yellow Zinc Chromate |
|
Keystone Electronics | Screws | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2400 Screw Thumb Round-HD 4-40-THD 7.9mm-LG 0.312in-LG Stainless Steel |
|
Keystone Electronics | Screws | Thumb | Round | Die | Stainless Steel | #4-40 | UNC/UNF | 7.9 | 7.9 | 4.8 | No | No | No | No | No | EAR99 | No | ||||||||||||
9328
Screw Machine Pan-HD Slot 4-40-THD 9.53mm-LG 0.375in-LG Nylon 6/6 Zinc
|
|
Keystone Electronics | Screws | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
9901
Screw Machine Pan-HD Phillips 4-40-THD 9.525mm-LG 3in/8in-LG 0.375in-LG Stainless Steel
|
|
Keystone Electronics | Screws | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
29331
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
|
|
Keystone Electronics | Screws | No | No | No | No | EAR99 | No |