Keystone Electronics Corp PCB Spacers and Supports
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Screw Size | Clearance Hole (Metric) - (mm) | Clearance Hole (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Body Length (Imperial) - (in) | Outer Diameter (Imperial) - (in) | Finish | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 Spacer Round 3mm-ID 4.3mm-OD 7.9mm-LG Aluminum 5052-H34 |
주식
2,500
$0.0922
단위 당
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum | 4 | 3.18 | 0.125 | 0.312 | 0.167 | No | No | No | No | No | EAR99 | No | ||||||
9020 Spacer Lock-In PCB Support 4.6mm-OD 6.35mm-LG Nylon 6/6 |
주식
4
$0.1273
단위 당
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | 1/4 | No | No | No | No | No | EAR99 | No | ||||||||||
8810
Spacer Lock-In Release PCB Support 7.112mm-OD 12.7mm-LG Nylon 6/6
|
주식
2,500
$0.1308
단위 당
|
Keystone Electronics | PCB Spacers and Supports | Lock-In Release PCB Support | Nylon 6/6 | 1/2 | No | No | No | No | EAR99 | No | |||||||||||
8830 Spacer Stacking Spacer 3.17mm-ID 6.6mm-OD 4.762mm-LG Nylon 6/6 |
주식
4,000
$0.1341
단위 당
|
Keystone Electronics | PCB Spacers and Supports | Stacking Spacer | Nylon 6/6 | #4 | 3.17 | 3/16 | Unknown | No | No | No | No | No | EAR99 | No | |||||||
9038
Spacer Thru-Hole Stacking PCB Support 4.29mm-ID 7.13mm-OD 9.525mm-LG Nylon 6/6
|
주식
25
$0.2465
단위 당
|
Keystone Electronics | PCB Spacers and Supports | Thru-Hole Stacking PCB Support | Nylon 6/6 | #8 | 4.29 | 3/8 | No | No | No | No | No | EAR99 | No | ||||||||
9021
Spacer Lock-In PCB Support 4.6mm-OD 9.525mm-LG Nylon 6/6
|
주식
17
$0.1092
단위 당
|
Keystone Electronics | PCB Spacers and Supports | No | No | No | No | No | EAR99 | No | |||||||||||||
9071
Spacer Lock-In With Adhesive Base PCB Support 4.37mm-OD 6.35mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Lock-In With Adhesive Base PCB Support | Nylon 6/6 | 12.7 | 1/4 | No | No | No | No | EAR99 | No | ||||||||||
397
Spacer Round 3.05mm-ID 4.24mm-OD 4.762mm-LG Aluminum 5052-H34
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum 5052-H34 | #4|M3 | 3.05 | 3/16 | No | No | No | No | No | EAR99 | No | ||||||||
9063
Lock-In Release Threaded Supports Lock-In Release
|
|
Keystone Electronics | PCB Spacers and Supports | No | No | No | No | EAR99 | No | ||||||||||||||
1927A
Spacer Tension Fit PCB Support 6.99mm-OD 6.35mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Nylon | 0.25 | 0.546 | No | No | No | No | EAR99 | No | |||||||||||
407 Spacer Round 3.8mm-ID 4.9mm-OD 9.5mm-LG Aluminum 5052-H34 |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum | 6 | 3.84 | 0.151 | 0.375 | 0.193 | No | No | No | No | No | EAR99 | No | ||||||
3403 Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum Iridite
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum | 8 | 4.34 | Iridite | EAR99 | No | |||||||||||||
878
Spacer Round 3mm-ID 6.4mm-OD 12.7mm-LG Nylon 6/6 UL94 V-2
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon 6/6 UL94 V-2 | 4 | 3 | 0.12 | 0.25 | EAR99 | No | ||||||||||||
3467 Spacer Round 3.66mm-ID 6.35mm-OD 19.05mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #6|M3.5 | 3.66 | 3/4 | 1/4 | Clear Iridite | No | No | No | No | No | EAR99 | Yes | Yes | |||||
403 Spacer Round 3.05mm-ID 4.24mm-OD 15.875mm-LG Aluminum 5052-H34 |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum 5052-H34 | #4|M3 | 3.05 | 5/8 | No | No | No | No | No | EAR99 | No | ||||||||
405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum 5052-H34 | #6|M3.5 | 3.84 | 1/4 | No | No | No | No | No | EAR99 | No | ||||||||
8807
Spacer Sturdy Lock-In Release 14.3mm-OD 4.7mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | No | No | No | No | EAR99 | No | ||||||||||||||
877 Spacer Round 3mm-ID 6.4mm-OD 9.5mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon 6/6 UL94 V-2 | 4 | 3 | 0.12 | No | No | No | No | EAR99 | No | |||||||||
8848 Spacer Lock-In PCB Support 6mm-OD 12mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | No | No | No | No | No | EAR99 | No | |||||||||||
8847
Spacer Lock-In PCB Support 6mm-OD 10mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | No | No | No | No | No | EAR99 | No | No | ||||||||||
8892
Spacer Lock-In PCB Support 4.34mm-OD 12.7mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | 1/2 | No | No | No | No | No | EAR99 | No | ||||||||||
3465 Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #6|M3.5 | 3.66 | 3/8 | 1/4 | Clear Iridite | No | No | No | No | No | EAR99 | No | ||||||
3457 Spacer Round 3.05mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | M2.5 | 3 | 0.12 | 0.25 | 0.25 | Clear Iridite | No | No | No | No | No | EAR99 | Yes | Yes | ||||
3466 Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #6|M3.5 | 3.66 | 1/2 | 1/4 | Clear Iridite | No | No | No | No | No | EAR99 | No |