Keystone Electronics Corp PCB Spacers and Supports
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Screw Size | Clearance Hole (Metric) - (mm) | Clearance Hole (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Body Length (Imperial) - (in) | Outer Diameter (Imperial) - (in) | Finish | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3473 Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #8|M4 | 4.32 | 1/2 | 1/4 | Clear Iridite | No | No | No | No | No | EAR99 | No | ||||||
8831
Spacer Stacking Spacer 3.17mm-ID 6.6mm-OD 6.35mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Stacking Spacer | Nylon 6/6 | #4 | 3.17 | 1/4 | No | No | No | No | No | EAR99 | No | ||||||||
8833
Spacer Stacking Spacer 3.17mm-ID 6.6mm-OD 12.7mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Stacking Spacer | Nylon 6/6 | #4 | 3.17 | 1/2 | No | No | No | No | No | EAR99 | No | ||||||||
8832 Spacer Stacking Spacer 3.17mm-ID 6.6mm-OD 9.525mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Stacking Spacer | Nylon 6/6 | #4 | 3.17 | 3/8 | No | No | No | No | No | EAR99 | No | ||||||||
8888
Spacer Lock-In PCB Support 4.34mm-OD 3.175mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | 1/8 | No | No | No | No | No | EAR99 | No | ||||||||||
894 Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon 6/6 | #8|M4 | 4.32 | 1/2 | 1/4 | No | No | No | No | No | EAR99 | No | |||||||
8844
Spacer Lock-In PCB Support 6.2mm-OD 4mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | No | No | No | No | No | EAR99 | No | |||||||||||
8845 Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Lock-In PCB Support | Nylon 6/6 | No | No | No | No | No | EAR99 | No | |||||||||||
8841
Spacer Stacking Spacer 4.3mm-ID 7.9mm-OD 12.7mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Self Locking | 8 | 4.3 | No | No | No | No | No | EAR99 | No | ||||||||||
9018
Spacer Lock-In PCB Support 4.6mm-OD 3.175mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | No | No | No | No | No | EAR99 | No | |||||||||||||
9080 Adhesive Lock-In Release Supports, Sturdy Support, Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | No | No | No | No | EAR99 | No | ||||||||||||||
2032
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Brass ASTM B16 Nickel
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Brass ASTM B16 | #8|M4 | 4.32 | 5/8 | 1/4 | Nickel | Unknown | No | No | No | No | No | EAR99 | No | |||||
2036 Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #4|M3 | 3.05 | 1/8 | 1/4 | Clear Iridite | No | No | No | No | No | EAR99 | No | No | |||||
2341 Spacer Retaining Spacer 3.96mm-ID 6.35mm-OD 3.17mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon | 4 | 3.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
3429 Spacer Round 3.66mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #6|M3.5 | 3.66 | 5/8 | 1/4 | Clear Iridite | Unknown | No | No | No | No | No | EAR99 | No | |||||
4259 Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Aluminum ASTM B211 Clear Iridite |
|
Keystone Electronics | PCB Spacers and Supports | Round | Aluminum ASTM B211 | #8|M4 | 4.32 | 5/8 | 1/4 | Clear Iridite | No | No | No | No | No | EAR99 | No | ||||||
5059-2 Spacer Round Swage 3.66mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel |
|
Keystone Electronics | PCB Spacers and Supports | Round Swage | Brass ASTM B16 | #6|M3.5 | 3.66 | 1/8 | 1/4 | Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||
5063-2
Spacer Round Swage 3.66mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
|
|
Keystone Electronics | PCB Spacers and Supports | Round Swage | Brass ASTM B16 | #6|M3.5 | 3.66 | 1/4 | 1/4 | Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||
5065-2
Spacer Round Swage 3.66mm-ID 6.35mm-OD 12.7mm-LG Brass ASTM B16 Nickel
|
|
Keystone Electronics | PCB Spacers and Supports | Round Swage | Brass ASTM B16 | #6|M3.5 | 3.66 | 1/2 | 1/4 | Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||
875
Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon 6/6 UL94 V-2 | 4 | 3 | No | No | No | No | EAR99 | No | ||||||||||
876
Spacer Round 3.05mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
|
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon 6/6 | #4|M3 | 3.05 | 1/4 | 1/4 | No | No | No | No | EAR99 | No | No | |||||||
892 Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6 |
|
Keystone Electronics | PCB Spacers and Supports | Round | Nylon 6/6 | #8|M4 | 4.32 | 1/4 | 1/4 | No | No | No | No | No | EAR99 | No |