knitter-switch 컴퓨터 구성
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Keys | Connection Type | Product Depth - (mm) | Maximum Contact Resistance - (Ohm) | IP Rating | Interface | Mechanical Life - (Cycles) | Key Material | Product Height - (mm) | Housing Material | Product Length - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
YME IP 01 A USB/PS/2/RS-232 3000000Cycles 4.5N |
|
knitter-switch | Keypads and Keyboards | Keyboard | USB/PS/2/RS-232 | <30 | USB/PS/2 | 3000000 | Stainless Steel | EAR99 | No | ||||||||||||
YME IP 12 H
3000000 Cycles Stainless Steel Keyboard
|
|
knitter-switch | Keypads and Keyboards | Keyboard | 3000000 | Stainless Steel | Unknown | Unknown | EAR99 | No | |||||||||||||
YME IP 12 D
12Keypads and Keyboards USB/PS/2/RS-232 3000000Cycles 4.5N
|
|
knitter-switch | Keypads and Keyboards | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
YME IP 01 B
3000000 Cycles Stainless Steel Keyboard
|
|
knitter-switch | Keypads and Keyboards | Keyboard | 3000000 | Stainless Steel | Unknown | Unknown | EAR99 | No | |||||||||||||
YME IP 16 I USB/PS/2/RS-232 3000000Cycles 4.5N |
|
knitter-switch | Keypads and Keyboards | Keyboard | USB/PS/2/RS-232 | <30 | USB/PS/2 | 3000000 | Stainless Steel | 102 | EAR99 | No | |||||||||||
YME MF 12 A
USB/PS/2 3000000Cycles 6N
|
|
knitter-switch | Keypads and Keyboards | Keyboard | USB/PS/2 | <100 | USB/PS/2 | 3000000 | Stainless Steel | 105 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
YME IP 16 N 3000000 Cycles Stainless Steel Keyboard |
|
knitter-switch | Keypads and Keyboards | Keyboard | 3000000 | Stainless Steel | Unknown | Unknown | EAR99 | No | |||||||||||||
YME IP 12L
12Keypads and Keyboards USB/PS/2/RS-232 3000000Cycles 4.5N
|
|
knitter-switch | Keypads and Keyboards | Keyboard | 12 | USB/PS/2/RS-232 | 73 | 30 | Serial | 3000000 | Stainless Steel | 23 | Stainless Steel | 93 | EAR99 | ||||||||
YME IP 12L-U
12Keypads and Keyboards USB/PS/2/RS-232 3000000Cycles 4.5N
|
|
knitter-switch | Keypads and Keyboards | Keyboard | 12 | USB/PS/2/RS-232 | 73 | 30 | Serial | 3000000 | Stainless Steel | 23 | Stainless Steel | 93 | EAR99 |