knitter-switch Switch Slide
부품 번호 | Price | 주식 | Manufacturer | Category | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASE2DRA Switch Slide ON ON DPDT Side Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycles PC Pins Bracket Mount/Through Hole |
|
knitter-switch | Switch Slide | DPDT | Side Slide | ON ON | 60000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 500 | 50 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
ASE 2 E-RA Switch Slide ON OFF ON DPDT Side Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycles PC Pins Bracket Mount/Through Hole |
|
knitter-switch | Switch Slide | DPDT | Side Slide | ON OFF ON | 60000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 500 | 50 | Phosphor Bronze | No | No | Unknown | EAR99 | Yes | Yes | ||||||||||
ASE 2 E Switch Slide ON OFF ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycles PC Pins Thru-Hole |
|
knitter-switch | Switch Slide | DPDT | Top Slide | ON OFF ON | 60000 | Through Hole | PC Pins | Straight | 500 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
MFP191D
Switch Slide ON ON SPDT Top Slide 0.3A 125VAC 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | |||||||||||
MFP240
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Top Slide | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MFP 421 N-RA Switch Slide Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole |
|
knitter-switch | Switch Slide | Side Slide | 10000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 30 | EAR99 | No | |||||||||||||||||
MFS 121 D-N
Miniature Slide Switch
|
|
knitter-switch | Switch Slide | EAR99 | |||||||||||||||||||||||||
MMS 228 T
Switch Slide ON ON Top Slide 0.3A 24VDC 10000Cycles Gull Wing SMD T/R
|
|
knitter-switch | Switch Slide | Top Slide | ON ON | 10000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 70 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MMS 224
Switch Slide ON ON Side Slide 0.2A 12VDC 5000Cycles Gull Wing SMD Box
|
|
knitter-switch | Switch Slide | Side Slide | ON ON | 5000 | Surface Mount | Gull Wing | Right Angle | Box | >100 | <70 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MSS3122N-R
Switch Slide ON ON DPDT Side Slide 3A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | DPDT | Side Slide | ON ON | 20000 | Through Hole | PC Pins | Right Angle | >1000 | <50 | Copper Alloy | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
MFP 130
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Top Slide | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MFP 213 P-RA
Switch Slide ON ON ON Side Slide 0.2A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | Side Slide | ON ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | ||||||||||||
MFP 263 P-RA
Switch Slide ON ON ON DP3T Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Side Slide | ON ON ON | 10000 | Through Hole | PC Pins | Right Angle | >100 | <20 | Copper Alloy | No | No | Unknown | EAR99 | No | ||||||||||||
MFP 421N
Switch Slide ON ON 4PDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | Top Slide | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 30 | EAR99 | No | |||||||||||||||||
MMP 1010 D
Switch Slide ON ON SPDT Raised Slide 0.5A 24VAC 24VDC 5000Cycles PC Pins Thru-Hole Tube
|
|
knitter-switch | Switch Slide | SPDT | Raised Slide | ON ON | 5000 | Through Hole | PC Pins | Straight | Tube | 10000 | 50 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MMP 1010 D-RA-1
Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 10000 | 10000 | Through Hole | PC Pins | Right Angle | 10 | 30 | Brass | EAR99 | No | |||||||||||||
MMS 1010 D-R
Switch Slide N.O./N.C. SPDT Side Slide 0.5A 24VDC 5000Cycles Gull Wing SMD Tube
|
주식
81
|
knitter-switch | Switch Slide | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
MFP1220
Switch Slide ON ON SPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||
MFP 221 N
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
주식
263
|
knitter-switch | Switch Slide | No | No | Unknown | EAR99 | No | |||||||||||||||||||||
MFP 291 N
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | No | No | Unknown | EAR99 | No | |||||||||||||||||||||
MFP 140-R
Switch Slide Side Slide 3.5A 30VDC 10000Cycles PC Pins Thru-Hole Bag
|
주식
410
|
knitter-switch | Switch Slide | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
MFP211N
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
주식
556
|
knitter-switch | Switch Slide | No | No | Unknown | EAR99 | No | |||||||||||||||||||||
MFP 213 P
Switch Slide ON ON ON Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | No | No | Unknown | EAR99 | No | |||||||||||||||||||||
MFP 2220
Switch Slide DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | No | No | Unknown | EAR99 | No | |||||||||||||||||||||
MFP 220
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
주식
1,000
|
knitter-switch | Switch Slide | No | Unknown | No | Unknown | EAR99 | No |