knitter-switch Switch Slide
부품 번호 | Price | 주식 | Manufacturer | Category | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MFP120
Switch Slide SPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
주식
2,500
|
knitter-switch | Switch Slide | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
MMP421-R Switch Slide ON ON DP5T Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole |
주식
630
|
knitter-switch | Switch Slide | Side Slide | ON ON | 5000 | Through Hole | PC Pins | Right Angle | >100 | <50 | Phosphor Bronze | No | No | Unknown | EAR99 | No | ||||||||||||
ASE 1 D
Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycles PC Pins Thru-Hole
|
주식
117
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 40000 | 60000 | Through Hole | PC Pins | Straight | 500 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
MFP113D
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
주식
3,000
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP106D
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
|
주식
611
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 20000 | Through Hole | PC Pins | Straight | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP230
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
주식
600
|
knitter-switch | Switch Slide | Top Slide | 10000 | Through Hole | PC Pins | Straight | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MFP 223 P RT
Switch Slide ON ON ON Top Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | Top Slide | ON ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Straight | 100 | 20 | Copper Alloy | EAR99 | No | |||||||||||||||
MMP122-R
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
주식
498
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 5000 | Through Hole | PC Pins | Right Angle | >100 | <50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MMP121-R
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
주식
1,674
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 5000 | 5000 | Through Hole | PC Pins | Right Angle | 100 | 50 | Stainless Steel | No | No | Unknown | EAR99 | No | ||||||||||
MMS 124
Switch Slide ON ON Side Slide 0.2A 12VDC 5000Cycles Gull Wing SMD Box
|
주식
503
|
knitter-switch | Switch Slide | Side Slide | ON ON | 5000 | Surface Mount | Gull Wing | Right Angle | Box | >100 | <70 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP 113 D-RA
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
주식
2,149
|
knitter-switch | Switch Slide | SPDT | Side Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 500 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP 201 N-RA
Switch Slide ON ON DPDT Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
주식
690
|
knitter-switch | Switch Slide | DPDT | Side Slide | ON ON | 10000 | Through Hole | PC Pins | Right Angle | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFS131D
Switch Slide ON ON SPDT Top Slide 0.35A 30VDC 10000Cycles Quick Connect Panel Mount
|
주식
245
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 10000 | Panel Mount | Quick Connect | Straight | 100 | 20 | Copper Alloy | No | No | Unknown | EAR99 | No | |||||||||||
MFS 106 D Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles Solder Tag Panel Mount |
주식
259
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 20000 | Panel Mount | Solder Tag | Straight | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MMP1010D-1
Switch Slide N.O./N.C. SPDT Top Slide 0.5A 12VDC 10000Cycles PC Pins Thru-Hole
|
주식
205
|
knitter-switch | Switch Slide | SPDT | Top Slide | N.O./N.C. | 1000 | 10000 | Through Hole | PC Pins | Straight | 10 | 30 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP130-R Switch Slide Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole |
주식
750
|
knitter-switch | Switch Slide | Side Slide | 10000 | Through Hole | PC Pins | Right Angle | >100 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MFP161D
Switch Slide ON ON SPDT Top Slide 0.3A 125VAC 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MFP-213NRA
Switch Slide ON ON DPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Switch Slide | DPDT | Side Slide | ON ON | 10000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
MSS3112D
Switch Slide ON ON SPDT Top Slide 3A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
|
주식
67
|
knitter-switch | Switch Slide | SPDT | Top Slide | ON ON | 20000 | Through Hole | PC Pins | Straight | >1000 | <50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No |