Kyocera 다이오드, 트랜지스터 및 사이리스터
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10EDB60
Diode 600V 1A 2-Pin DO-41S Bulk
|
주식
19,818
|
Kyocera | Rectifiers | 2 | DO-41S | DO | No | No | No | No | EAR99 | No | ||||||||||
10EDB40
Diode 400V 1A 2-Pin DO-41S
|
주식
32,880
|
Kyocera | Rectifiers | 10 | Single | -40 | -40 to 150 | 1 | 2 | DO-41S | DO | No | No | No | No | EAR99 | No | No | ||||
20CDA60
Diode 600V 2A 2-Pin DO-15
|
|
Kyocera | Rectifiers | 2 | DO-15 | DO | No | No | No | EAR99 | No | |||||||||||
20CHA20 Diode Schottky 200V 2A |
주식
17
|
Kyocera | Rectifiers | No | No | No | No | EAR99 | No | |||||||||||||
30GDA60
Diode 600V 3A 2-Pin DO-201AD
|
주식
3,749
|
Kyocera | Rectifiers | 10 | Single | -40 | -40 to 150 | 3 | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | ||||
30GQA04
Diode Schottky 40V 3A 2-Pin DO-201AD
|
주식
9,935
|
Kyocera | Rectifiers | Active | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
30GQA06
Diode Schottky 60V 3A 2-Pin DO-201AD
|
|
Kyocera | Rectifiers | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||
30GHA10
Diode Schottky 100V 3A 2-Pin DO-201AD
|
주식
273
|
Kyocera | Rectifiers | Active | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
30GDA40
Diode 400V 3A 2-Pin DO-201AD
|
|
Kyocera | Rectifiers | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||
30GFA20
Diode Switching 200V 3A 2-Pin DO-201AD Bulk
|
|
Kyocera | Rectifiers | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50GQSA065
Diode Schottky 65V 5A 2-Pin DO-201AD
|
|
Kyocera | Rectifiers | Active | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
50GQSA045
Diode Schottky 45V 5A 2-Pin DO-201AD
|
주식
3,825
|
Kyocera | Rectifiers | Active | 2 | DO-201AD | DO | No | No | No | EAR99 | No | ||||||||||
50GHSA12
Diode Schottky 120V 5A 2-Pin DO-201AD
|
주식
215
|
Kyocera | Rectifiers | Active | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||
EC30QSA045
Diode Schottky 45V 3A 2-Pin SMA Automotive AEC-Q101
|
|
Kyocera | Rectifiers | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||
EC20QSA045
Schottky Barrier Diode Automotive AEC-Q101
|
|
Kyocera | Rectifiers | Active | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||
FCF06A40
Diode Switching 400V 6A 3-Pin(3+Tab) TO-220 Full-Mold
|
주식
80
|
Kyocera | Rectifiers | 20 | Dual Common Cathode | -40 | -40 to 150 | 6 | 3 | TO-220 Full-Mold | No | No | No | No | EAR99 | No | ||||||
FCQS20A045
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220 Full-Mold
|
주식
23
|
Kyocera | Rectifiers | 600 | Dual Common Cathode | -40 | -40 to 150 | 20 | 3 | TO-220 Full-Mold | No | No | No | EAR99 | No | |||||||
FSF10A40 Diode Switching 400V 10A 2-Pin(2+Tab) TO-220 Full-Mold Tube |
주식
2,050
|
Kyocera | Rectifiers | 2 | TO-220 Full-Mold | No | No | No | No | EAR99 | No | |||||||||||
FSF05A40 Diode Switching 400V 5A 2-Pin(2+Tab) TO-220 Full-Mold Tube |
주식
358
|
Kyocera | Rectifiers | 2 | TO-220 Full-Mold | No | No | No | No | EAR99 | No | No | ||||||||||
FRF10A40 Diode Switching 400V 10A 3-Pin(3+Tab) TO-220FullMold Tube |
|
Kyocera | Rectifiers | 3 | TO-220FullMold | No | No | No | No | EAR99 | No | |||||||||||
GCQ10A06
Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220
|
주식
68
|
Kyocera | Rectifiers | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||
KCQ20A06
Schottky Barrier diode
|
|
Kyocera | Rectifiers | 3 | TO-247 | TO | No | |||||||||||||||
KCQ30A04
Diode Schottky 40V 30A 3-Pin(3+Tab) TO-247
|
주식
98
|
Kyocera | Rectifiers | 3 | TO-247 | TO | No | No | No | EAR99 | No | |||||||||||
KCQ60A04
Diode Schottky 40V 60A 3-Pin(3+Tab) TO-247
|
주식
92
|
Kyocera | Rectifiers | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | ||||||||||
KSF30A20B
Diode Switching 200V 30A 3-Pin(3+Tab) TO-247
|
|
Kyocera | Rectifiers | 3 | TO-247 | TO | No | No | No | No | EAR99 | No |