Laird Connectivity Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM2545X171B-10
Common Mode Chokes Dual 170Ohm 100MHz 10A 0.01Ohm DCR Thru-Hole Bulk
|
주식
2,033
$1.0938 에서 $1.1065로 변경
단위 당
|
Laird | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
CM3440Z171B-10
Common Mode Chokes Dual 170Ohm 100MHz 20A 0.001Ohm DCR Thru-Hole Bulk
|
주식
964
$1.436 에서 $1.8365로 변경
단위 당
|
Laird | Common Mode Chokes - CMCs | EAR99 | No | |||||||||||||||||||||||
CM6032V301R-10 Common Mode Chokes Octal 300Ohm 100MHz 8A 10mOhm DCR SMD T/R |
주식
600
$2.1717
단위 당
|
Laird | Common Mode Chokes - CMCs | EAR99 | ||||||||||||||||||||||||
CM2021Y330R-10
Common Mode Chokes Dual 33Ohm 100MHz 15A 0.00075Ohm DCR SMD T/R
|
주식
2,819
$0.4248 에서 $0.5195로 변경
단위 당
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 33 | 100M | 15 | 0.00075 | 1681VDC | 5.88 | 5.7 | 3.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
인기 검색어
CM3421Y600R-10
Common Mode Chokes Dual 60Ohm 100MHz 15A 0.00075Ohm DCR SMD T/R
|
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Dual | 2 | 60 | 100M | 15 | 0.00075 | 9.55 | 5.7 | 3.8 | Tape and Reel | EAR99 | No | ||||||||||||
인기 검색어
CM2545X171R-10
Common Mode Chokes Dual 170Ohm 100MHz 10A 10mOhm DCR SMD T/R
|
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Dual | 2 | 170 | 100M | 10 | 10m | 6.4 | 14.1 | 10.16 | Tape and Reel | EAR99 | No | No | |||||||||||
CM5441Z161B-10
Common Mode Chokes Dual 160Ohm 100MHz 75A 0.0003Ohm DCR Thru-Hole Bulk
|
|
Laird | Common Mode Chokes - CMCs | EAR99 | No | No | ||||||||||||||||||||||
CM2824E352R-10 Common Mode Chokes Dual 3.5kOhm 100MHz 0.8A 0.3Ohm DCR SMD T/R |
|
Laird | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 3.5k | 100M | 0.8 | 0.3 | 5.5 | 9.4 | 4.9 | Tape and Reel | EAR99 | No | ||||||||||||
CM3032V301R-10 Common Mode Chokes Quad 300Ohm 100MHz 8A 10mOhm DCR SMD T/R |
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Quad | 4 | 300 | 100M | 8 | 10m | 7.75 | 10.92 | 15.11 | Tape and Reel | EAR99 | |||||||||||||
CM5441Z101B-10
Common Mode Chokes Dual 100Ohm 100MHz 75A 0.0003Ohm DCR Thru-Hole Bulk
|
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 100 | 100M | 75 | 0.0003 | 1688VDC | 13.92 | 10.56 | 10.77 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||
CM5740Z171R-10 Common Mode Chokes Quad 170Ohm 100MHz 20A 0.001Ohm DCR SMD T/R |
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Quad | 4 | 170 | 100M | 20 | 0.001 | 14.71 | 11.05 | 10.49 | Tape and Reel | EAR99 | |||||||||||||
CM5740Z171B-10 Common Mode Chokes Quad 170Ohm 100MHz 20A 0.001Ohm DCR Thru-Hole Bulk |
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Quad | 4 | 170 | 100M | 20 | 0.001 | 14.71 | 10.18 | 9.47 | Bulk | EAR99 | |||||||||||||
CM5022R800R-10 Common Mode Chokes Octal 80Ohm 100MHz 5A 0.02Ohm DCR SMD T/R |
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Octal | 8 | 80 | 100M | 5 | 0.02 | 12.77 | 6.73 | 5 | Tape and Reel | EAR99 | |||||||||||||
CMX1616Z171B-10 Common Mode Chokes Dual 176uH 100kHz 62A 0.00065Ohm DCR Thru-Hole Bulk |
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 176u | 100k | 62 | 0.00065 | 1.5kVAC | 41 | 41 | 16.5 | Bulk | EAR99 | ||||||||||||
CMX1616Z112B-10 Common Mode Chokes Dual 1000uH 100kHz 30A 0.0028Ohm DCR Thru-Hole Bulk |
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1000u | 100k | 30 | 0.0028 | 1.5kVAC | 40 | 40 | 16.5 | Bulk | EAR99 | ||||||||||||
CC1812C513R-10 Common Mode Chokes Dual 51uH 3.5kOhm 100kHz 0.2A 0.5Ohm DCR SMD Automotive T/R |
|
Laird | Common Mode Chokes - CMCs | Data Line | Dual | 2 | 51u | 2.6u | 3.5k@40MHz | 100k | 0.2 | 0.5(Typ) | 250VAC | 5 | 3.5 | 5.55 | Tape and Reel | EAR99 | ||||||||||
CM2722R201R-10 Common Mode Chokes Quad 200Ohm 100MHz 5A 0.02Ohm DCR SMD T/R |
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Quad | 4 | 200 | 100M | 5 | 0.02 | 6.99(Typ) | 9.53(Typ) | Tape and Reel | EAR99 | ||||||||||||||
CM3440Z171R-10
Common Mode Chokes Dual 170Ohm 100MHz 20A 0.001Ohm DCR SMD T/R
|
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Dual | 2 | 170 | 100M | 20 | 0.001 | 8.64 | 11.05 | 10.49 | Tape and Reel | EAR99 | No | No | |||||||||||
CM5740Z241B-10 Common Mode Chokes Quad 240Ohm 4MHz 20A 0.0013Ohm DCR Thru-Hole Bulk |
|
Laird | Common Mode Chokes - CMCs | Data Line/Power Line | Quad | 4 | 240 | 4M | 20 | 0.0013 | 14.71 | 10.18 | 10.77 | Bulk | EAR99 | No | No | |||||||||||
CMX1211Z680B-10 Common Mode Chokes Dual 68uH 100kHz 50A 0.00056Ohm DCR SMD Bulk |
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 68u | 100k | 50 | 0.00056 | 1.5kVAC | 31.5 | 28.8 | 19 | Bulk | EAR99 | ||||||||||||
CMX1616Y222B-10 Common Mode Chokes Dual 2156uH 100kHz 19A 0.006Ohm DCR Thru-Hole Bulk |
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 2156u | 100k | 19 | 0.006 | 1.5kVAC | 42 | 40 | 15.5 | Bulk | EAR99 | ||||||||||||
CMX1211Z321B-10 Common Mode Chokes Dual 320uH 100kHz 28A 2.5mOhm DCR SMD Bulk |
|
Laird | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 320u | 100k | 28 | 2.5m | 1.5kVAC | 31.5 | 28.8 | 19 | Bulk | EAR99 |