Lattice Semiconductor Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | Main Program Memory Type | RAM Size | JTAG Support | UART | SPI | I2C | GPIO | USB | RS232 | Ethernet | Display Type | Display Interface | Audio Interfaces | Push Buttons and Switches | Number of LEDs | IDE | Operating Systems | Linux | Windows | Product Length - (mm) | Product Width - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCMXO3L-6900C-S-EVN
LCMXO3L-6900C-5BG256C FPGA Starter Kit 12MHz 500KB Serial Flash
|
|
Lattice Semiconductor | Programmable Logic Development Boards and Kits | Starter Kit | LCMXO3L-6900C-5BG256C | FPGA | 500KB | Serial Flash | Flash | Yes | 1 | 1 | 40 | 1 | No | 8 | Lattice Diamond Design | 76.2 | 76.2 | Unknown | No | No | No | No | 4A994i. | No |