Lelon Electronics 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HBV101M1HTR-1010 Conductive Polymer Aluminum Capacitor |
주식
300,000
$0.1499
단위 당
|
Lelon Electronics | Capacitor Aluminum Polymer | No | EAR99 | No | ||||||||||||||||||||||||||
OCV331M1ATR-0812
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C T/R
|
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SCMDVLT3R6155ZVV190005E Electric Double Layer Super Capacitor |
|
Lelon Electronics | Capacitor Electric Double Layer- Supercaps | No | No | No | No | |||||||||||||||||||||||||
OVZ151M1CTR-0807 Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 6.7mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ORZ271M0JBKF0508 Cap Aluminum Polymer 270uF 6.3VDC 20%( 5 X 8mm) Radial 2mm 0.008 Ohm 3.9A 2000h 105°C |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ORZ181M1EBK-0808
Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 8mm) Radial 3.5mm 0.018 Ohm 3.77A 2000h 105°C Bulk
|
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OCV220M1DTR-0606
Cap Aluminum Organic 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R
|
|
Lelon Electronics | Capacitor Aluminum Polymer | Tape and Reel | No | No | No | No | No | |||||||||||||||||||||||
OVZ271M1CTR-0812 Organic Conductive Polymer Capacitors |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | ||||||||||||||||||||||||
ORZ271M1CBK-0808
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.01 Ohm 5A 2000h 105°C Bulk
|
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OVK471M1DTR-1013 Cap Aluminum Organic 470uF 20VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 4300mA 5000h 105°C |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | ||||||||||||||||||||||||
HBS151M1VBK-0810 Conductive Polymer Hybrid Capacitors |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | ||||||||||||||||||||||||
SCMDCLT3R6105ZVV190005E Electric Double Layer Super Capacitor |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | ||||||||||||||||||||||||||||
HBV680M1HTR-0810 Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 10000h 105°C |
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | 1800 | 34@2Min | 10000 | Cylindrical | 8 X 10 | 10 | 8 | Polar | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||
HBW271M1VTR-1010 Conductive Polymer Aluminum Capacitor |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | ||||||||||||||||||||||||
ORZ471M0JSA-0812
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.007 Ohm 6.2A 2000h 105°C
|
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 6.3VDC | Ultra Low | 0.007 | 6200 | 592@2Min | 2000 | Aluminum Cylindrical Can | 8 X 12 | 3.5 | Radial | 12 | 8 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||
OVK151M1VTR-1013 Organic Conductive Polymer Capacitors |
|
Lelon Electronics | Capacitor Aluminum Polymer | No | No | No | No | No | ||||||||||||||||||||||||
OVZ221M0JTR-0606 Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105°C T/R |
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | Ultra Low | 0.022 | Large Permissible Ripple Current|Ultra low ESR | 2600 | 300@2Min | 2000 | Cylindrical | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||
OVZ471M1CTR-1013
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.7mm) SMD 0.01 Ohm 6100mA 2000h 105°C T/R
|
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 16VDC | Ultra Low | 0.01 | Large Permissible Ripple Current|Ultra low ESR | 6100 | 1504@2Min | 2000 | Cylindrical | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | 15 | No | Unknown | No | No | No | No | EAR99 | No | ||||
SCCDLR2R7106QRH100030E
Cap Supercap 10F 2.7V -10% to 30% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 3uA 40 Ohm 1000h 65°C
|
|
Lelon Electronics | Capacitor Electric Double Layer- Supercaps | 10F | -10% to 30% | 2.7VDC | Low | 40 | 3 | 1000 | Aluminum Cylindrical Can | 10 X 30 | 5 | Radial | 30 | 10 | Polar | Unknown | No | No | No | No | No | |||||||||
OCR221M1ABK-1010
Cap Aluminum Polymer 220uF 10VDC 20%( 10 X 10mm) Radial 5mm 0.017 Ohm 3.95A 2000h 105°C Bulk
|
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 10VDC | Ultra Low | 0.017 | 3.95 | 440@2Min | 2000 | Aluminum Cylindrical Can | 10 X 10 | 5 | Radial | 10 | 10 | Polar | Bulk | 0.15 | No | No | No | No | EAR99 | No | |||||
OCR470M1CTA-0605
Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 5.5mm) Radial 2.5mm 0.05 Ohm 1650mA 2000h 105°C Ammo
|
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 16VDC | Ultra Low | 0.05 | 1650 | 150@2Min | 2000 | Aluminum Cylindrical Can | 6.3 X 5.5 | 2.5 | Radial | 5.5 | 6.3 | Polar | Ammo | 10 | No | No | No | No | No | EAR99 | No | ||||
OCR101M1CSA-0611
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 11mm) Radial 2.5mm 0.022 Ohm 2.82A 2000h 105°C Ammo
|
|
Lelon Electronics | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 16VDC | Ultra Low | 0.022 | 2820 | 320@2Min | 2000 | Aluminum Cylindrical Can | 6.3 X 11 | 2.5 | Radial | 11 | 6.3 | Polar | Ammo | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||
SCMDVLT5R5105ZVC205008E SVLT Series 5.5V Capacitor |
|
Lelon Electronics | Capacitor Electric Double Layer- Supercaps | No | No | No | No | No |