LEONI AG Wire and Cable
부품 번호 | Price | 주식 | Manufacturer | Category | Cable Type | Wire Size - (AWG) | Number of Conductors | Cable Length - (m) | Maximum Outer Diameter - (mm) | Conductor Material | Jacket Color | Maximum Voltage Rating | Tradename | Shield Type | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L45467-J16-B35 Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink® |
|
LEONI AG | Cable Multi-Conductor | Multi-Conductor Cable | 22 | 4 | 2000 | 6.7 | Bare Copper | Green | FieldLink® | Foil/Braid | Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||
L45467-J415-C48 Bus Cable Foil/Braid Polypropylene 8Conductors 26AWG 8mm 100V Green 3000m FieldLink® |
|
LEONI AG | Cable Multi-Conductor | Multi-Conductor Cable | 26 | 8 | 3000 | 8 | Tinned Copper | Green | FieldLink® | Foil/Braid | Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||
L45467-J17-B18 Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink® |
주식
8,000
FromTo
단위 당
|
LEONI AG | Cable Multi-Conductor | Multi-Conductor Cable | 22 | 4 | 2000 | 6.7 | Tinned Copper | Green | FieldLink® | Foil/Braid | Reel | No | Unknown | Unknown | Unknown | EAR99 | No |