Lite-On Technology Infrared Emitters
부품 번호 | Price | 주식 | Manufacturer | Category | Peak Wavelength - (nm) | LED Material | Intensity | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Maximum Power Dissipation - (mW) | Viewing Angle - (°) | Packaging | Mounting Orientation | Maximum Reverse Current - (uA) | Lens Shape Type | Lens Dimensions - (mm) | High Power | High Brightness | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LTE-3271B
Infrared Emitter 940nm 18.52mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
|
|
Lite-On Technology | Infrared Emitters | 940 | 18.52mW/sr(Max) | 2.3 | 100 | 150 | 50 | Bag | Top Mount | 100 | Circular | 5x5x7.6 | Yes | No | 2 | T-1 3/4 | No | No | No | No | EAR99 | No | ||||||
LTE-4208
Infrared Emitter 940nm 23.58mW/sr Circular Top Mount 2-Pin T-1 3/4
|
|
Lite-On Technology | Infrared Emitters | 940 | 23.58mW/sr(Max) | 1.6 | 50 | 100 | 20 | Top Mount | 100 | Circular | 5x5x7.6 | No | No | 2 | T-1 3/4 | No | No | No | No | EAR99 | No | |||||||
LTE-3371T
Infrared Emitter 940nm 39.84mW/sr Circular Top Mount 2-Pin T-1 3/4
|
|
Lite-On Technology | Infrared Emitters | 940 | GaAlAs | 39.84mW/sr(Max) | 2.1 | 100 | 150 | 40 | Top Mount | 100 | Circular | 5x5x7.6 | Yes | No | 2 | T-1 3/4 | No | No | No | No | EAR99 | No | ||||||
LTE-R38386A-S-U IR Emitter and Detector |
|
Lite-On Technology | Infrared Emitters | 2 | SMD EP | SMD | No | No | No | No | EAR99 | No | ||||||||||||||||||
LTE-4238
Infrared Emitter 880nm 4.81mW/sr Circular Top Mount 2-Pin T-1 3/4
|
|
Lite-On Technology | Infrared Emitters | 2 | T-1 3/4 | No | No | No | No | EAR99 | No | |||||||||||||||||||
LTE-C9506B
850 nm Infrared Emitters
|
|
Lite-On Technology | Infrared Emitters | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LTE-209
Infrared Emitter 940nm 1.383mW/sr Circular Top Mount 2-Pin T-1
|
|
Lite-On Technology | Infrared Emitters | 940 | GaAlAs | 1.383mW/sr(Min) | 1.6 | 60 | 90 | 16 | Top Mount | 100 | Circular | 3x3x4.84 | No | No | 2 | T-1 | No | No | No | No | EAR99 | No | No | |||||
LTE-C216R-14
Infrared Emitter 850nm 13mW/sr Rectangular Top Mount 2-Pin Case 1206(3216Metric) T/R
|
|
Lite-On Technology | Infrared Emitters | 850 | 13mW/sr(Max) | 2 | 60 | 100 | 75 | Tape and Reel | Top Mount | 10 | Rectangular | No | No | 2 | Case 1206(3216Metric) | SMD | No | No | No | No | No | EAR99 | No | |||||
LTE-5208A
Infrared Emitter 940nm 12.63mW/sr Circular Top Mount 2-Pin T-1 3/4
|
|
Lite-On Technology | Infrared Emitters | 940 | 12.63mW/sr(Max) | 1.6 | 100 | 150 | 40 | Top Mount | 100 | Circular | 5x5x7.6 | No | No | 2 | T-1 3/4 | No | No | No | No | EAR99 | No | |||||||
LTE-2872U
Infrared Emitter 940nm 20.17mW/sr Circular Top Mount 2-Pin
|
|
Lite-On Technology | Infrared Emitters | 940 | GaAlAs | 20.17mW/sr(Max) | 1.6 | 150 | 250 | 16 | Top Mount | 100 | Circular | 5x5x7.6 | Yes | No | 2 | No | No | No | No | EAR99 | No | |||||||
HSDL-4260
Infrared Emitter 875nm 200mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
|
|
Lite-On Technology | Infrared Emitters | 875 | GaAlAs | 200mW/sr | 2.3 | 100 | 230 | 15 | Bulk | Top Mount | Circular | 5x5x7.56 | Yes | No | 2 | T-1 3/4 | No | No | No | No | No | EAR99 | No | |||||
LTE-4206C
Infrared Emitter 940nm 5.26mW/sr Circular Top Mount 2-Pin T-1
|
|
Lite-On Technology | Infrared Emitters | 940 | GaAlAs | 5.26mW/sr | 1.6 | 60 | 90 | 20 | Top Mount | 100 | Circular | 3x3x4.25 | No | No | 2 | T-1 | No | No | No | No | EAR99 | No | ||||||
LTE-306
Infrared Emitter 940nm 3.609mW/sr Circular Right Angle 2-Pin
|
|
Lite-On Technology | Infrared Emitters | 940 | GaAs | 3.609mW/sr(Max) | 1.6 | 50 | 75 | 30 | Right Angle | 100 | Circular | 1.6x1.6x0.8 | No | No | 2 | No | No | No | No | EAR99 | No | |||||||
LTE-7477LM1-TA
Infrared Emitter 880nm 75mW/sr Circular Top Mount 2-Pin T/R
|
|
Lite-On Technology | Infrared Emitters | 880 | 75mW/sr(Max) | 2.1 | 100 | 200 | 16 | Tape and Reel | Top Mount | 100 | Circular | 4.1x4.1x2.05 | Yes | No | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||
HSDL-4420#1L1
Infrared Emitter 875nm 85mW/sr Circular Top Mount 2-Pin SMT T/R
|
|
Lite-On Technology | Infrared Emitters | 875 | GaAlAs | 85mW/sr | 2.15(Typ)@250mA | 100 | 100 | 24 | Tape and Reel | Top Mount | Circular | 1.91x1.91x1.4 | Yes | No | 2 | SMT | SMD | No | No | No | No | No | EAR99 | No | ||||
HSDL-4420#031
Infrared Emitter 875nm 85mW/sr Circular Top Mount 2-Pin SMT T/R
|
|
Lite-On Technology | Infrared Emitters | 875 | GaAlAs | 85mW/sr | 2.15(Typ)@250mA | 100 | 100 | 24 | Tape and Reel | Top Mount | Circular | 1.91x1.91x1.4 | Yes | No | 2 | SMT | SMD | No | No | No | No | No | EAR99 | No | ||||
HSDL-4420#011
Infrared Emitter 875nm 85mW/sr Circular Top Mount 2-Pin SMT T/R
|
|
Lite-On Technology | Infrared Emitters | 875 | GaAlAs | 85mW/sr | 2.15(Typ)@250mA | 100 | 100 | 24 | Tape and Reel | Top Mount | Circular | 1.91x1.91x1.4 | Yes | No | 2 | SMT | SMD | No | No | No | No | No | EAR99 | No | ||||
LTE-309
Infrared Emitter 940nm Circular Right Angle 2-Pin
|
|
Lite-On Technology | Infrared Emitters | 940 | 1.6 | 50 | 75 | 40 | Right Angle | 100 | Circular | 1.5x1.5x0.75 | No | No | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
LTE-1650 Infrared Emitter 940nm 7.67mW/sr Circular Top Mount 2-Pin |
|
Lite-On Technology | Infrared Emitters | 940 | 7.67mW/sr(Max) | 1.6 | 60 | 100 | 60 | Top Mount | 100 | Circular | 3x3x3.45 | No | No | 2 | No | No | No | No | EAR99 | No | No | |||||||
LTE-4206
Infrared Emitter 940nm 7.67mW/sr Circular Top Mount 2-Pin T-1
|
|
Lite-On Technology | Infrared Emitters | 940 | 7.67mW/sr(Max) | 1.6 | 60 | 90 | 20 | Top Mount | 100 | Circular | 3x3x4.25 | No | No | 2 | T-1 | No | No | No | No | EAR99 | No | |||||||
LTE-5228A
Infrared Emitter 940nm 12.63mW/sr Circular Top Mount 2-Pin
|
|
Lite-On Technology | Infrared Emitters | 940 | 12.63mW/sr(Max) | 1.6 | 100 | 150 | 40 | Top Mount | 100 | Circular | 5x5x7.6 | Yes | No | 2 | No | No | No | No | EAR99 | No | ||||||||
LTE-4208C Infrared Emitter 940nm 23.58mW/sr Circular Top Mount 2-Pin T-1 3/4 |
|
Lite-On Technology | Infrared Emitters | 940 | 23.58mW/sr(Max) | 1.6 | 50 | 100 | 20 | Top Mount | 100 | Circular | 5x5x7.6 | No | No | 2 | T-1 3/4 | No | No | No | No | EAR99 | No | |||||||
HSDL-4420
Infrared Emitter 875nm 85mW/sr Circular Top Mount 2-Pin SMT
|
|
Lite-On Technology | Infrared Emitters | 2 | SMT | SMD | No | No | No | No | No | EAR99 | No | |||||||||||||||||
HSDL-4250
Infrared Emitter 870nm 180mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
|
|
Lite-On Technology | Infrared Emitters | 2 | T-1 3/4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
HSDL-4400#011
Infrared Emitter 875nm 15mW/sr Circular Top Mount 2-Pin SMT T/R
|
|
Lite-On Technology | Infrared Emitters | 2 | SMT | SMD | No | No | No | No | No | EAR99 | No |