MaxLinear DC to DC Converters
부품 번호 | Price | 주식 | Manufacturer | Category | Function | Output Type | Output Voltage - (V) | Output Current - (A) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Switching Frequency - (kHz) | Efficiency - (%) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SP6661EN-L
Charge Pump INV/STPUP 3V to 10.6V/-1.5V to -5.3V 200mA 8-Pin SOIC N
|
주식
83
$0.8727
단위 당
|
MaxLinear, Inc | Charge Pump | Inverting/Step Up | Adjustable | 3 to 10.6|-1.5 to -5.3 | 200(Min) | 18 | 471 | 1250 | 94(Typ) | 8 | SOIC N | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
XRP2997IDBTR-F DDR Memory Termination Regulator 1.1V to 5.5V 8-Pin HSOIC N EP T/R |
주식
15
$0.0751 에서 $0.0763로 변경
단위 당
|
MaxLinear, Inc | Special Purpose Voltage Regulators | 8 | HSOIC N EP | SO | No | No | No | No | EAR99 | Yes | No | |||||||||||||
SP6661EU-L/TR
Charge Pump INV/STPUP 3V to 10.6V/-1.5V to -5.3V 200mA 8-Pin MSOP T/R
|
|
MaxLinear, Inc | Charge Pump | Inverting/Step Up | Adjustable | -1.5 to -5.3|3 to 10.6 | 200(Min) | 18 | 1250 | 94(Typ) | Tape and Reel | 8 | MSOP | SO | Unknown | No | No | No | No | EAR99 | No | No |