MaxLinear Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Minimum Input Voltage - (V) | Number of Outputs | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Input Voltage - (V) | Typical Input Voltage - (V) | Line Regulation | Load Regulation | Switching Regulator | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Efficiency - (%) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XRP9711EY-F Module DC-DC 1-OUT 0.6V to 5.5V 6A 45-Pin LGA EP Tray |
|
MaxLinear, Inc | DC to DC Converter and Switching Regulator Module | Step Down|Step Up | DC/DC | 4.75 | 1 | Adjustable | 6 | 0.6 to 5.5 | 22 | Yes | 92 | Tray | 45 | LGA EP | LGA | Yes | No | No | No | No | EAR99 | No | |||||||
XR79110EL-F
Module DC-DC 1-OUT 0.6V to 18V 10A 72-Pin QFN EP Tray
|
|
MaxLinear, Inc | DC to DC Converter and Switching Regulator Module | 72 | QFN EP | QFN | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
XR79103EL-F Module DC-DC 12VIN 1-OUT 0.6V 3A 42-Pin QFN EP Tray |
|
MaxLinear, Inc | DC to DC Converter and Switching Regulator Module | Step Down | DC/DC | 4.5 | 1 | Adjustable | 3 | 0.6(Min) | 22 | 12 | 0.2%(Typ) | 0.2%(Typ) | Yes | Tray | 42 | QFN EP | QFN | No | No | No | No | EAR99 | No | ||||||
XR79106EL-F
Module DC-DC 12VIN 1-OUT 0.6V 6A 56-Pin QFN EP Tray
|
|
MaxLinear, Inc | DC to DC Converter and Switching Regulator Module | Step Down | DC/DC | 4.5 | 1 | Adjustable | 6 | 0.6(Min) | 22 | 12 | 0.2%(Typ) | 0.2%(Typ) | Yes | Tray | 56 | QFN EP | QFN | No | No | No | No | EAR99 | Yes | Yes |